Microcontrollers

Results: 1,491
Series
STM32F0STM32F1STM32F2STM32F3STM32F4STM32F7STM32G0STM32G4STM32H7STM32L0STM32L1STM32L4STM32L4RSTM32L4S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4/M7ARM® Cortex®-M4FARM® Cortex®-M7
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
24MHz32MHz36MHz48MHz64MHz72MHz80MHz84MHz100MHz110MHz120MHz168MHz170MHz180MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTCap Sense, DMA, I2S, POR, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
6911141516171819202123
Program Memory Size
8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)192KB (192K x 8)256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)768KB (768K x 8)1MB (1M x 8)1.5MB (1.5M x 8)2MB (2M x 8)
EEPROM Size
128 x 8256 x 8512 x 81K x 82K x 83K x 84K x 86K x 88K x 812K x 816K x 8-
RAM Size
2K x 84K x 86K x 88K x 810K x 812K x 816K x 820K x 824K x 832K x 836K x 840K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.65V ~ 1.95V, 1.65V ~ 3.6V1.65V ~ 3.6V1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12bA/D 11x12bA/D 11x12b; D/A 1x12bA/D 11x12b; D/A 2x12bA/D 11x12b; D/A 4x12bA/D 12x12bA/D 12x12b; D/A 2x12bA/D 13x12bA/D 13x12b; D/A 1x12bA/D 13x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC14-TSSOP20-TSSOP20-UFQFPN (3x3)25-WLCSP (2.3x2.48)25-WLCSP28-UFQFPN (4x4)32-LQFP (7x7)32-UFQFPN (5x5)36-VFQFPN (6x6)36-WLCSP48-LQFP (7x7)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)20-UFQFN25-UFBGA, WLCSP28-UFQFN Exposed Pad28-UFQFN32-LQFP32-UFQFN Exposed Pad36-UFBGA, WLCSP36-VFQFN Exposed Pad48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
1,491Results

Showing
of 1,491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,754
In Stock
1 : $1.61000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
37,827
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
27,545
In Stock
1 : $1.85000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT3032KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
22,525
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $1.14643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
26,493
In Stock
1 : $2.74000
Cut Tape (CT)
2,400 : $1.25319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
28-UFQFN
STM32L031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
8,297
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.37366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
20-TSSOP
STM32L031F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,761
In Stock
1 : $2.81000
Cut Tape (CT)
2,500 : $1.28810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
28-UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
7,559
In Stock
1 : $2.82000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDT2664KB (64K x 8)FLASH-8K x 81.7V ~ 3.6VA/D 17x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
155,433
In Stock
1 : $2.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT5564KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)--Surface Mount-64-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
40,235
In Stock
1 : $2.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT43128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 17x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
8,664
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.31837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,418
In Stock
1 : $2.93000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64 LQFP
STM32G070RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
3,618
In Stock
1 : $2.98000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT59128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 19x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
28-UFQFPN
STM32F042G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
25,303
In Stock
1 : $3.16000
Cut Tape (CT)
3,000 : $1.58429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT2432KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFPN
STM32F042G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,127
In Stock
1 : $3.16000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT2432KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
497~5B_ME_V2~T~48
STM32F070CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
8,093
In Stock
1 : $3.26000
Cut Tape (CT)
2,400 : $1.63735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USART, USBDMA, POR, PWM, WDT37128KB (128K x 8)FLASH-16K x 82.4V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
32 QFN
STM32L051K6U6TR
IC MCU 32BIT 32KB FLASH 32UFQFPN
STMicroelectronics
7,580
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.73662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2732KB (32K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
32-LQFP
STM32L031K6T7
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
2,951
In Stock
1 : $3.63000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
28-UFQFPN
STM32G071GBU6
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
4,161
In Stock
1 : $3.72000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-36K x 81.71V ~ 3.6VA/D 12x12b; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFPN
STM32G071GBU6N
IC MCU 32BIT 128KB FLSH 28UFQFPN
STMicroelectronics
379
In Stock
1 : $3.72000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-36K x 81.71V ~ 3.6VA/D 11x12b; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
32 QFN
STM32F051K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
29,427
In Stock
1 : $3.74000
Cut Tape (CT)
3,000 : $1.87914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USARTDMA, I2S, POR, PWM, WDT2764KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32F030CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
16,251
In Stock
1 : $3.74000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT37256KB (256K x 8)FLASH-32K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
32 QFN
STM32L051K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,029
In Stock
1 : $3.81000
Cut Tape (CT)
3,000 : $1.91111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
32 QFN
STM32L412K8U6
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
3,752
In Stock
1 : $3.83000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core80MHzI2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT2664KB (64K x 8)FLASH-40K x 81.71V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
32-LQFP
STM32F042K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
6,579
In Stock
1 : $3.84000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT2632KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
Showing
of 1,491

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.