Showing
of 1,490
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
42,107
In Stock
1 : $1.69000
Cut Tape (CT)
2,500 : $0.77188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-LQFP
STM32F030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
23,959
In Stock
1 : $2.06000
Cut Tape (CT)
2,400 : $0.94346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT2632KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
9,405
In Stock
1 : $2.37000
Cut Tape (CT)
2,400 : $1.08642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
37,634
In Stock
1 : $2.64000
Cut Tape (CT)
3,000 : $1.20683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN20-UFQFPN (3x3)
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
32,026
In Stock
1 : $2.87000
Cut Tape (CT)
2,400 : $1.31523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
20-TSSOP
STM32L010F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
15,314
In Stock
1 : $1.58000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH128 x 82K x 81.8V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
28-UFQFPN
STM32F042G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
25,678
In Stock
1 : $3.31000
Cut Tape (CT)
3,000 : $1.66272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT2432KB (32K x 8)FLASH-6K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
94,835
In Stock
1 : $1.67000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
26,670
In Stock
1 : $1.69000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)-
497~5B_ME_V2~T~48
STM32F070CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
8,532
In Stock
1 : $3.42000
Cut Tape (CT)
2,400 : $1.71840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USART, USBDMA, POR, PWM, WDT37128KB (128K x 8)FLASH-16K x 82.4V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
28,595
In Stock
1 : $1.94000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT3032KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
32,624
In Stock
1 : $3.93000
Cut Tape (CT)
2,400 : $1.97203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT39256KB (256K x 8)FLASH-32K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
32 QFN
STM32F051K8U6TR
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
8,436
In Stock
1 : $3.93000
Cut Tape (CT)
3,000 : $1.97217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzHDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USARTDMA, I²S, POR, PWM, WDT2764KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
32-LQFP
STM32G030K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
104,037
In Stock
1 : $2.06000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT3064KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
32-LQFP
STM32F030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
12,368
In Stock
1 : $2.06000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT2632KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
32-LQFP
STM32F051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
10,837
In Stock
1 : $4.16000
Cut Tape (CT)
2,400 : $2.08820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzHDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USARTDMA, I²S, POR, PWM, WDT2564KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
497~5B_ME_V2~T~48
STM32G071CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
6,642
In Stock
1 : $4.22000
Cut Tape (CT)
2,400 : $2.11610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzHDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)Brown-out Detect/Reset, DMA, I²S, POR, PWM, Temp Sensor, WDT44128KB (128K x 8)FLASH-36K x 81.71V ~ 3.6VA/D 17x12b; D/A 2x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
32-LQFP
STM32L051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
25,338
In Stock
1 : $4.23000
Cut Tape (CT)
2,400 : $2.12174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F051C8T7TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,175
In Stock
1 : $4.40000
Cut Tape (CT)
2,400 : $2.20597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzHDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USARTDMA, I²S, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
29,119
In Stock
1 : $2.32000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
48-LQFP
STM32F100C6T6BTR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
12,244
In Stock
1 : $4.72000
Cut Tape (CT)
2,400 : $2.36663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT3732KB (32K x 8)FLASH-4K x 82V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32G030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
7,468
In Stock
1 : $2.37000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT4464KB (64K x 8)FLASH-8K x 82V ~ 3.6VA/D 19x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F072C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
6,910
In Stock
1 : $5.03000
Cut Tape (CT)
2,400 : $2.52354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT3764KB (64K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32L071CBT6TR
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
37,532
In Stock
1 : $5.03000
Cut Tape (CT)
2,400 : $2.52581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT37128KB (128K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
497~5B_ME_V2~T~48
STM32L151C6T6ATR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
6,600
In Stock
1 : $5.19000
Cut Tape (CT)
2,400 : $2.60503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M332-Bit Single-Core32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, I²S, POR, PWM, WDT3732KB (32K x 8)FLASH4K x 816K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
Showing
of 1,490

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.