Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
49-WLCSP (3.28x3.11)49-WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
49-WLCSP
STM32F072CBY6TR
IC MCU 32BIT 128KB FLASH 49WLCSP
STMicroelectronics
48,208
In Stock
1 : $5.38000
Cut Tape (CT)
5,000 : $2.59788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT37128KB (128K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount49-WLCSP49-UFBGA, WLCSP
49-WLCSP
STM32F072CBY7TR
IC MCU 32BIT 128KB FLASH 49WLSCP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : $2.77991
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzCANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBDMA, I2S, POR, PWM, WDT37128KB (128K x 8)FLASH-16K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount49-WLCSP (3.28x3.11)49-UFBGA, WLCSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.