Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,208 Marketplace | 109 : $2.77000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
940 Marketplace | 115 : $2.62000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
680 Marketplace | 34 : $9.08000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
9,521 Marketplace | 34 : $9.08000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 25 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
2,250 Marketplace | 34 : $9.08000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 27 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
5,033 Marketplace | 115 : $2.62000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 25 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
8,000 Marketplace | 120 : $2.51000 Bulk | Bulk | Active | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 25 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
145 In Stock | 1 : $5.80000 Tray | Tray | Active | ARM® Cortex®-M4F | 32-Bit Single-Core | 72MHz | EBI/EMI, I²C, IrDA, LINbus, SmartCard, SPI,UART/USART | Brown-out Detect/Reset, DMA, I²S, LVD, LVR, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 27 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 27 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 27 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | 160 : $4.27050 Tray | Tray | Active | ARM® Cortex®-M4F | 32-Bit Single-Core | 72MHz | EBI/EMI, I²C, IrDA, LINbus, SmartCard, SPI,UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, LVD, LVR, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 160 : $4.64100 Tray | Tray | Active | ARM® Cortex®-M4F | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, SmartCard, SPI,UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, LVD, LVR, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | Obsolete | Tray | Obsolete | S08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM, WDT | 39 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) |