16MB (16M x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : $79.95000 Tray | Tray | Active | - | RH850G4MH | 32-Bit8 | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 165 | 16MB (16M x 8) | FLASH | 576K x 8 | 3.5M x 8 | 3V ~ 5.5V | A/D 79x12b SAR | Internal | -40°C ~ 160°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 292-FBGA (17x17) | 292-FBGA | |||
0 In Stock Check Lead Time | 1 : $95.61000 Tray | Tray | Active | - | RH850G4MH | 32-Bit8 | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 301 | 16MB (16M x 8) | FLASH | 576K x 8 | 3.5M x 8 | 3V ~ 5.5V | A/D 94x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 516-FBGA (25x25) | 516-FBGA | |||
519 In Stock | 1 : $83.44000 Tray | Tray | Active | - | RH850G4MH | 32-Bit8 | 400MHz | CANbus, CSI, Ethernet, FlexRay, I2C, LINbus, PSI5S, SCI, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | 221 | 16MB (16M x 8) | FLASH | 576K x 8 | 3.5M x 8 | 3V ~ 5.5V | A/D 94x12b SAR | Internal | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 373-FBGA (21x21) | 373-FBGA | |||
0 In Stock Check Lead Time | 1 : $160.30000 Cut Tape (CT) 500 : $118.09234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 2.47M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | 1,000 : $59.04746 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 76 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock Check Lead Time | 500 : $67.78746 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 2.47M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : $112.54608 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 128K x 8 | 2.52M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : $123.65167 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 128K x 8 | 2.52M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock Check Lead Time | 500 : $129.71514 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 2.47M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : $138.97056 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 128K x 8 | 2.52M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock Check Lead Time | 1,000 : $145.83273 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 128K x 8 | 2.52M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-12 | 292-LFBGA | |||
0 In Stock Check Lead Time | 500 : $152.09052 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TriCore™ | 32-Bit 10-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 2.47M x 8 | 2.97V ~ 5.5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, WDT | - | 16MB (16M x 8) | FLASH | - | 2.75K x 8 | 3.3V, 5V | A/D 100x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-5 | 516-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 6.75M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 2.75K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 6.75M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 6.75M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 2.75K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 2.75K x 8 | 3.3V, 5V | - | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | - | 6.75M x 8 | 3.3V, 5V | - | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-12 | 292-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 100 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 100 SAR, Sigma-Delta | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 2.75M x 8 | 2.97V ~ 5.5V | A/D 100 SAR, Sigma-Delta | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-516-10 | 516-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 76 SAR, Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Not Verified | TriCore™ | 32-Bit 6-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | DMA, I2S, LVDS, PWM, WDT | - | 16MB (16M x 8) | FLASH | 1M x 8 | 6.75M x 8 | 2.97V ~ 5.5V | A/D 76 SAR, Sigma-Delta | Internal | -40°C ~ 150°C (TA) | - | - | Surface Mount | PG-LFBGA-292-10 | 292-LFBGA |