14KB (14K x 8) Microcontrollers

Results: 215
Stocking Options
Environmental Options
Media
Exclude
215Results
Applied FiltersRemove All

Showing
of 215
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
PIC16F18015-I/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
1,285
In Stock
1 : $0.64000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 VFQFN
PIC16F13145T-I/REB
IC MCU 8BIT 14KB FLASH 20VFQFN
Microchip Technology
5,086
In Stock
1 : $0.76000
Cut Tape (CT)
3,300 : $0.63000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
28 SSOP
PIC16F15255T-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
1,934
In Stock
1 : $0.78000
Cut Tape (CT)
2,100 : $0.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 19x10b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F13145T-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,488
In Stock
1 : $0.87000
Cut Tape (CT)
1,600 : $0.72001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
8-PDIP
PIC16F13115-I/P
IC MCU 8BIT 14KB FLASH 8DIP
Microchip Technology
543
In Stock
1 : $1.14000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 10x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
20 PDIP
PIC16F13145-I/P
IC MCU 8BIT 14KB FLASH 20DIP
Microchip Technology
490
In Stock
1 : $1.77000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 22x10b SAR; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
8-PDIP
PIC16F18015-I/P
IC MCU 8BIT 14KB FLASH 8DIP
Microchip Technology
394
In Stock
1 : $1.92000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC16F17115-I/P
IC MCU 8BIT 14KB FLASH 8DIP
Microchip Technology
223
In Stock
1 : $2.16000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI
Brown-out Detect/Reset, POR, PWM, WDT
5
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8 SOIC
PIC16F18015-E/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
2,074
In Stock
1 : $0.71000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F18045-I/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
1,495
In Stock
1 : $0.82000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 17x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 TSSOP
PIC16F18045-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,022
In Stock
1 : $0.83000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 17x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 TSSOP
PIC16F18145T-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,600
In Stock
1 : $0.94000
Cut Tape (CT)
1,600 : $0.78000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 41x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC16F18055-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
3,980
In Stock
1 : $1.01000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 24x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
44 TQFP
PIC16F15275-I/PT
IC MCU 8BIT 14KB FLASH 44TQFP
Microchip Technology
874
In Stock
1 : $1.04000
Tray
-
Tray
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 28/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
20 SOIC
PIC16F17145-I/SO
IC MCU 8BIT 14KB FLASH 20SOIC
Microchip Technology
525
In Stock
1 : $1.11000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
40 QFN
PIC16F18075-I/MP
IC MCU 8BIT 14KB FLASH 40QFN
Microchip Technology
813
In Stock
1 : $1.20000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 35x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-QFN (5x5)
40-VFQFN Exposed Pad
28 SSOP
PIC16F18155-I/SS
IC MCU 8BIT 14KB FLASH 28SSOP
Microchip Technology
114
In Stock
1 : $1.21000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 42x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SPDIP Top View
PIC16F18155-I/SP
IC MCU 8BIT 14KB FLASH 28DIP
Microchip Technology
372
In Stock
1 : $1.90000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 42x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
28 SPDIP Top View
PIC16F17155-I/SP
IC MCU 8BIT 14KB FLASH 28DIP
Microchip Technology
380
In Stock
1 : $1.98000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 42x12b; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
8-PDIP
PIC16F18015-E/P
IC MCU 8BIT 14KB FLASH 8DIP
Microchip Technology
395
In Stock
1 : $2.11000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 125°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
14-DPIP
PIC16F18025-I/P
IC MCU 8BIT 14KB FLASH 14DIP
Microchip Technology
241
In Stock
1 : $2.18000
Tube
-
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 11x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
40-PDIP
PIC16F18175-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
319
In Stock
1 : $2.38000
Tube
-
Tube
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, RS-232, RS-485, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 58x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
8 SOIC
PIC16F18015T-I/SN
IC MCU 8BIT 14KB FLASH 8SOIC
Microchip Technology
3,088
In Stock
1 : $0.66000
Cut Tape (CT)
3,300 : $0.55000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 5x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F18045T-I/ML
IC MCU 8BIT 14KB FLASH 20VFQFN
Microchip Technology
2,850
In Stock
1 : $0.83000
Cut Tape (CT)
3,300 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
14KB (14K x 8)
FLASH
128 x 8
1K x 8
1.8V ~ 5.5V
A/D 17x10b SAR; D/A 1x8b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
28 SOIC
PIC16F15255T-I/SO
IC MCU 8BIT 14KB FLASH 28SOIC
Microchip Technology
1,598
In Stock
1 : $0.83000
Cut Tape (CT)
1,600 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (14K x 8)
FLASH
-
1K x 8
1.8V ~ 5.5V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
Showing
of 215

14KB (14K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.