Microcontrollers, Microprocessor, FPGA Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
20-101-0518
IC MOD RABBIT 3000 29.4MHZ 128KB
Digi
0
In Stock
10 : $60.50000
Box
-
Box
Obsolete
MPU Core
Rabbit 3000
-
29.4MHz
256KB
128KB
2 IDC Headers 2x17
1.850" L x 1.650" W (47.00mm x 42.00mm)
-40°C ~ 85°C
20-101-0517
IC MOD RABBIT 3000 29.4MHZ 512KB
Digi
0
In Stock
Obsolete
-
Box
Obsolete
MPU Core
Rabbit 3000
-
29.4MHz
512KB
512KB
2 IDC Headers 2x17
1.850" L x 1.650" W (47.00mm x 42.00mm)
-40°C ~ 85°C
Showing
of 2

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.