if (Model.NotificationsEnabled) { }

Microcontrollers, Microprocessor, FPGA Modules

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
3
Marketplace
1 : $3,453.00000
Bulk
-
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53 (x4), ARM® Cortex™-M7(x1)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB from PS, 4GB from PL
2 x 240 Pin, 2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
3
Marketplace
1 : $4,397.00000
Bulk
-
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53(x4), ARM® Cortex™-M7(x1)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB from PS, 4GB from PL
2 x 240 Pin, 2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
2
Marketplace
1 : $5,747.00000
Bulk
-
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53(x4), ARM® Cortex™-M7(x1)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB from PS, 4GB from PL
2 x 240 Pin, 2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
1
Marketplace
1 : $6,936.10000
Bulk
-
-
Bulk
Active
-
-
-
-
-
-
-
-
-
Showing
of 4

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.