Microcontrollers, Microprocessor, FPGA Modules

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
2
Marketplace
1 : $1,167.50000
Bulk
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB, 1GB
2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
2
Marketplace
1 : $1,640.40000
Bulk
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB, 1GB
2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
2
Marketplace
1 : $1,732.60000
Bulk
Bulk
Active
MPU, FPGA
ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB, 1GB
2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
1
Marketplace
1 : $957.70000
Bulk
Bulk
Active
MPU, FPG
ARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)
ARM® Mali 400 MP2
1.5GHz, 600MHz
8GB eMMC
4GB, 1GB
2 x 240 Pin
4.330" L x 2.950" W (110.00mm x 75.00mm)
-40°C ~ 85°C
1
Marketplace
1 : $1,634.90000
Bulk
-
Bulk
Active
-
ARM® Cortex®-A53, ARM® Cortex®-R5, ARM Mali 400 MP2, ZU7EV
-
1.5GHz
-
-
-
3.740" x 2.950" (94.99mm x 74.93mm)
-20°C ~ 85°C
Showing
of 5

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.