Microcontrollers, Microprocessor, FPGA Modules

Results: 2
Series
TE0710TE0711
Product Status
Discontinued at Digi-KeyObsolete
Core Processor
Artix-7 A100TArtix-7 A35T
RAM Size
512MB-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
TE0710-02-35-2CF
TE0710-02-35-2CF
IC MOD ARTIX-7 A35T 100MHZ 512MB
Trenz Electronic GmbH
0
In Stock
Obsolete
Bulk
Obsolete
FPGA Core
Artix-7 A35T
-
100MHz
32MB
512MB
Samtec LSHM
1.970" L x 1.570" W (50.00mm x 40.00mm)
0°C ~ 70°C
TE0711-01-100-2C
TE0711-01-100-2C
IC MOD ARTIX-7 A100T 100MHZ 32MB
Trenz Electronic GmbH
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
FPGA Core
Artix-7 A100T
-
100MHz
32MB
-
Samtec LSHM
1.970" L x 1.570" W (50.00mm x 40.00mm)
0°C ~ 70°C
Showing
of 2

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.