Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : $148.89000 Box | Box | Not For New Designs | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB | 768KB | 2 IDC Headers 2x17 | 1.850" L x 2.730" W (47.00mm x 69.00mm) | -40°C ~ 70°C | |||
1,864 In Stock | 1 : $153.32000 Box | Box | Not For New Designs | MPU Core | Rabbit 2000 | - | 22.1MHz | 512KB | 512KB | 2 IDC Headers 2x20 | 2.000" L x 3.500" W (51.00mm x 89.00mm) | 0°C ~ 70°C | |||
633 In Stock | 1 : $162.24000 Box | Box | Not For New Designs | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB (Internal), 4MB (External) | 1MB | 2 IDC Headers 2x17, 1 IDC Header 2x5 | 1.850" L x 2.730" W (47.00mm x 69.00mm) | -40°C ~ 70°C | |||
0 In Stock | 1 : $148.89000 Box | Box | Not For New Designs | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB | 768KB | 2 IDC Headers 2x17 | 1.850" L x 2.730" W (47.00mm x 69.00mm) | -40°C ~ 85°C | |||
0 In Stock | 1 : $170.56000 Box | Box | Not For New Designs | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB (Internal), 32MB (External) | 1MB | 2 IDC Headers 2x17, 1 IDC Header 2x5. 1 xD-Picture Card | 1.850" L x 2.730" W (47.00mm x 69.00mm) | 0°C ~ 70°C | |||
0 In Stock | 1 : $170.56000 Tray | Tray | Not For New Designs | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB (Internal), 32MB (External), microSD Slot (External) | 1MB | 2 IDC Headers 2x17, 1 IDC Header 2x5, 1xmicroSD Card | 1.850" L x 2.730" W (47.00mm x 69.00mm) | -20°C ~ 85°C | |||
0 In Stock | 1 : $139.48000 Bulk | Bulk | Obsolete | MPU Core | Rabbit 3000 | - | 44.2MHz | 512KB (Internal), 4MB (External) | 1MB | 2 IDC Headers 2x17, 1 IDC Header 2x5 | 1.850" L x 2.730" W (47.00mm x 69.00mm) | -40°C ~ 85°C |