FPGAs (Field Programmable Gate Array)

Results: 48
Packaging
Tape & Reel (TR)Tray
Number of LABs/CLBs
5381175
Number of Logic Elements/Cells
43009400
Total RAM Bits
94208442368
Number of I/O
58206335383
Voltage - Supply
1.14V ~ 1.26V2.375V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
69-WFBGA, WLCSP72-VFQFN Exposed Pad256-LFBGA400-LFBGA484-LFBGA
Supplier Device Package
69-WLCSP (5.19x6.22)72-QFN (10x10)256-CABGA (14x14)400-CABGA (17x17)484-CABGA (19x19)
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
299
In Stock
1 : $22.05000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
121
In Stock
1 : $44.00000
Tray
Tray
Active
Not Verified
1175
9400
442368
335
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
400-LFBGA
400-CABGA (17x17)
210
In Stock
1 : $31.60000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
654
In Stock
1 : $35.45000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
143
In Stock
1 : $42.05000
Tray
Tray
Active
Not Verified
1175
9400
442368
383
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
484-LFBGA
484-CABGA (19x19)
90
In Stock
1 : $36.45000
Tray
Tray
Active
Not Verified
1175
9400
442368
335
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
400-LFBGA
400-CABGA (17x17)
56
In Stock
1 : $28.70000
Tray
Tray
Active
Not Verified
1175
9400
442368
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
87
In Stock
1 : $34.85000
Tray
Tray
Active
Not Verified
1175
9400
442368
58
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
93
In Stock
1 : $26.40000
Tray
Tray
Active
Not Verified
538
4300
94208
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
34
In Stock
1 : $29.15000
Tray
Tray
Active
Not Verified
538
4300
94208
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
49
In Stock
1 : $38.20000
Tray
Tray
Active
Not Verified
1175
9400
442368
383
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
484-LFBGA
484-CABGA (19x19)
46
In Stock
1 : $40.00000
Tray
Tray
Active
Not Verified
1175
9400
442368
335
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
400-LFBGA
400-CABGA (17x17)
93
In Stock
1 : $42.05000
Tray
Tray
Active
Not Verified
1175
9400
442368
383
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
484-LFBGA
484-CABGA (19x19)
83
In Stock
1 : $46.20000
Tray
Tray
Active
Not Verified
1175
9400
442368
383
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
484-LFBGA
484-CABGA (19x19)
58
In Stock
1 : $31.60000
Tray
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
168 : $16.77000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $16.77000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $18.46000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $18.46000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $18.46000
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $20.34500
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
168 : $20.34500
Tray
Tray
Active
Not Verified
538
4300
94208
58
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
119 : $22.10000
Tray
Tray
Active
Not Verified
538
4300
94208
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
168 : $24.11500
Tray
Tray
Active
Not Verified
1175
9400
442368
58
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
72-VFQFN Exposed Pad
72-QFN (10x10)
0
In Stock
Check Lead Time
4,000 : $24.11500
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
1175
9400
442368
58
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
69-WFBGA, WLCSP
69-WLCSP (5.19x6.22)
Showing
of 48

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.