FPGAs (Field Programmable Gate Array)

Results: 8
Manufacturer
AlteraIntel
Packaging
BulkTray
Product Status
ActiveObsolete
Number of LABs/CLBs
4801440
Number of Logic Elements/Cells
480014400
Total RAM Bits
49152114688
Number of I/O
303486
Number of Gates
120000350000
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 100°C0°C ~ 85°C (TJ)
Package / Case
484-BBGA, FCBGA780-BBGA, FCBGA
Supplier Device Package
484-FBGA (23x23)780-FBGA (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
IC FPGA 303 I/O 484FBGA
EP1M120F484C5N
IC FPGA 303 I/O 484FBGA
Altera
146
Marketplace
1 : $697.67000
Bulk
Bulk
ActiveNot Verified480--303-1.71V ~ 1.89VSurface Mount0°C ~ 85°C (TJ)484-BBGA, FCBGA484-FBGA (23x23)
IC FPGA 486 I/O 780FBGA
EP1M350F780C6
IC FPGA 486 I/O 780FBGA
Altera
41
Marketplace
1 : $1,883.71000
Bulk
Bulk
ActiveNot Verified---486-1.71V ~ 1.89VSurface Mount0°C ~ 85°C (TJ)780-BBGA, FCBGA780-FBGA (29x29)
IC FPGA 486 I/O 780FBGA
EP1M350F780I6N
IC FPGA 486 I/O 780FBGA
Altera
156
Marketplace
1 : $2,691.03000
Bulk
Bulk
ActiveNot Verified1440144001146884863500001.71V ~ 1.89VSurface Mount-40°C ~ 100°C780-BBGA, FCBGA780-FBGA (29x29)
IC FPGA 486 I/O 780FBGA
EP1M350F780C5
IC FPGA 486 I/O 780FBGA
Altera
82
Marketplace
1 : $2,691.03000
Bulk
Bulk
ActiveNot Verified---486-1.71V ~ 1.89VSurface Mount0°C ~ 85°C (TJ)780-BBGA, FCBGA780-FBGA (29x29)
484-UBGA
EP1M120F484C6
IC FPGA 303 I/O 484FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4804800491523031200001.71V ~ 1.89VSurface Mount0°C ~ 85°C (TJ)484-BBGA, FCBGA484-FBGA (23x23)
484-UBGA
EP1M120F484C7
IC FPGA 303 I/O 484FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4804800491523031200001.71V ~ 1.89VSurface Mount0°C ~ 85°C (TJ)484-BBGA, FCBGA484-FBGA (23x23)
484-UBGA
EP1M120F484I6
IC FPGA 303 I/O 484FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4804800491523031200001.71V ~ 1.89VSurface Mount-40°C ~ 100°C (TJ)484-BBGA, FCBGA484-FBGA (23x23)
780-HBGA
EP1M350F780I6
IC FPGA 486 I/O 780FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1440144001146884863500001.71V ~ 1.89VSurface Mount-40°C ~ 100°C (TJ)780-BBGA, FCBGA780-FBGA (29x29)
Showing
of 8

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.