FPGAs (Field Programmable Gate Array)

Results: 146
Stocking Options
Environmental Options
Media
Exclude
146Results
Applied FiltersRemove All

Showing
of 146
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484 FBGA
XC6SLX25T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
274
In Stock
1 : $113.54000
Tray
-
Tray
Active
Not Verified
1879
24051
958464
250
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
324 CSPBGA
XC6SLX25T-2CSG324I
IC FPGA 190 I/O 324CSBGA
AMD
118
In Stock
1 : $113.54000
Tray
-
Tray
Active
Not Verified
1879
24051
958464
190
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484 FBGA
XC6SLX45T-2FGG484C
IC FPGA 296 I/O 484FBGA
AMD
64
In Stock
1 : $156.80000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-2FGG484I
IC FPGA 296 I/O 484FBGA
AMD
114
In Stock
1 : $167.70000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
272
In Stock
1 : $172.20000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-3FGG484I
IC FPGA 296 I/O 484FBGA
AMD
45
In Stock
1 : $184.60000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX100T-3FGG484I
IC FPGA 296 I/O 484FBGA
AMD
48
In Stock
1 : $330.20000
Tray
-
Tray
Active
Not Verified
7911
101261
4939776
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
XC6SLX150T-2CSG484I
XC6SLX100T-3CSG484I
IC FPGA 296 I/O 484CSBGA
AMD
77
In Stock
1 : $317.50000
Tray
-
Tray
Active
Not Verified
7911
101261
4939776
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
676 FBGA
XC6SLX150T-3FGG676I
IC FPGA 396 I/O 676FBGA
AMD
36
In Stock
1 : $557.70000
Tray
-
Tray
Active
Not Verified
11519
147443
4939776
396
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
324 CSPBGA
XC6SLX45T-2CSG324C
IC FPGA 190 I/O 324CSBGA
AMD
72
In Stock
1 : $136.36000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
190
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324 CSPBGA
XC6SLX25T-3CSG324C
IC FPGA 190 I/O 324CSBGA
AMD
92
In Stock
1 : $96.94000
Tray
-
Tray
Active
Not Verified
1879
24051
958464
190
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484 FBGA
XC6SLX75T-2FGG484I
IC FPGA 268 I/O 484FBGA
AMD
107
In Stock
1 : $237.50000
Tray
-
Tray
Active
Not Verified
5831
74637
3170304
268
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX150T-2FGG484I
IC FPGA 296 I/O 484FBGA
AMD
60
In Stock
1 : $401.25000
Tray
-
Tray
Active
Not Verified
11519
147443
4939776
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
324 CSPBGA
XC6SLX25T-N3CSG324I
IC FPGA 190 I/O 324CSBGA
AMD
69
In Stock
1 : $113.54000
Tray
-
Tray
Active
Not Verified
1879
24051
958464
190
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484 FBGA
XC6SLX100T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
50
In Stock
1 : $287.30000
Tray
-
Tray
Active
Not Verified
7911
101261
4939776
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX150T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
151
In Stock
1 : $383.75000
Tray
-
Tray
Active
Not Verified
11519
147443
4939776
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
676 FBGA
XC6SLX75T-3FGG676C
IC FPGA 348 I/O 676FBGA
AMD
2
In Stock
1 : $296.40000
Tray
-
Tray
Active
Not Verified
5831
74637
3170304
348
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
484 FBGA
XC6SLX150T-3FGG484I
IC FPGA 296 I/O 484FBGA
AMD
3
In Stock
1 : $442.50000
Tray
-
Tray
Active
Not Verified
11519
147443
4939776
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX25T-2FGG484I
IC FPGA 250 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
1 : $130.55000
Tray
-
Tray
Active
Not Verified
1879
24051
958464
250
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-3FG484I
IC FPGA 296 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
1 : $222.30000
Tray
-
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
324 CSPBGA
XC6SLX25T-4CSG324C
IC FPGA 190 I/O 324CSBGA
AMD
0
In Stock
6 : $52.84333
Tray
-
Tray
Obsolete
Not Verified
1879
24051
958464
190
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484 FBGA
XC6SLX25T-4FGG484C
IC FPGA 250 I/O 484FBGA
AMD
0
In Stock
5 : $60.77800
Tray
-
Tray
Obsolete
Not Verified
1879
24051
958464
250
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
324 CSPBGA
XC6SLX45T-4CSG324C
IC FPGA 190 I/O 324CSBGA
AMD
0
In Stock
4 : $72.96750
Tray
-
Tray
Obsolete
Not Verified
3411
43661
2138112
190
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
XC6SLX150T-2CSG484I
XC6SLX45T-4CSG484C
IC FPGA 296 I/O 484CSBGA
AMD
0
In Stock
4 : $83.95000
Tray
-
Tray
Obsolete
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
484 FBGA
XC6SLX45T-4FGG484C
IC FPGA 296 I/O 484FBGA
AMD
0
In Stock
4 : $83.95000
Tray
-
Tray
Obsolete
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 146

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.