FPGAs (Field Programmable Gate Array)

Results: 110
Manufacturer
AlteraIntel
Product Status
ActiveObsolete
Number of LABs/CLBs
29140059812062006
Number of Logic Elements/Cells
2910400059801206020060
Total RAM Bits
599047833692160239616294912
Number of I/O
6598104173185233249301
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
100-TQFP144-LQFP240-BFQFP256-BGA324-BGA400-BGA
Supplier Device Package
100-TQFP (14x14)144-TQFP (20x20)240-PQFP (32x32)256-FBGA (17x17)324-FBGA (19x19)400-FBGA (21x21)
Stocking Options
Environmental Options
Media
Marketplace Product
110Results
Applied FiltersRemove All

Showing
of 110
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
FIELD PROGRAMMABLE GATE ARRAY, 2
EP1C3T144C6
FIELD PROGRAMMABLE GATE ARRAY, 2
Altera
9,560
Marketplace
150 : $4.60000
Tray
Tray
ActiveNot Verified2912910599041041.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)144-LQFP144-TQFP (20x20)
400-FBGA Pkg
EP1C4F400C8
IC FPGA 301 I/O 400FBGA
Intel
0
In Stock
16,976
Marketplace
40 : $13.33350
Tray
Tray
Tray
ObsoleteNot Verified4004000783363011.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)400-BGA400-FBGA (21x21)
256-BGA
EP1C12F256C7
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396161851.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)256-BGA256-FBGA (17x17)
256-BGA
EP1C12F256C8
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396161851.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)256-BGA256-FBGA (17x17)
256-BGA
EP1C12F256I7
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396161851.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)256-BGA256-FBGA (17x17)
100TQFP
EP1C3T100C6
IC FPGA 65 I/O 100TQFP
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified291291059904651.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)100-TQFP100-TQFP (14x14)
100TQFP
EP1C3T100C7
IC FPGA 65 I/O 100TQFP
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified291291059904651.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)100-TQFP100-TQFP (14x14)
100TQFP
EP1C3T100C8
IC FPGA 65 I/O 100TQFP
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified291291059904651.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)100-TQFP100-TQFP (14x14)
100TQFP
EP1C3T100I7
IC FPGA 65 I/O 100TQFP
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified291291059904651.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)100-TQFP100-TQFP (14x14)
256-BGA
EP1C6F256C6
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified5985980921601851.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)256-BGA256-FBGA (17x17)
256-BGA
EP1C6F256C7
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified5985980921601851.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)256-BGA256-FBGA (17x17)
256-BGA
EP1C6F256C8
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified5985980921601851.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)256-BGA256-FBGA (17x17)
256-BGA
EP1C6F256I7
IC FPGA 185 I/O 256FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified5985980921601851.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)256-BGA256-FBGA (17x17)
324-FBGA Pkg
EP1C12F324C6
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396162491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C12F324C7
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396162491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C12F324C8
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396162491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C12F324I7
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified1206120602396162491.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C20F324C6
IC FPGA 233 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified2006200602949122331.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C20F324C7
IC FPGA 233 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified2006200602949122331.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C20F324C8
IC FPGA 233 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified2006200602949122331.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C20F324I7
IC FPGA 233 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified2006200602949122331.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C4F324C6
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4004000783362491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C4F324C7
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4004000783362491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C4F324C8
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4004000783362491.425V ~ 1.575VSurface Mount0°C ~ 85°C (TJ)324-BGA324-FBGA (19x19)
324-FBGA Pkg
EP1C4F324I7
IC FPGA 249 I/O 324FBGA
Intel
0
In Stock
Obsolete
Tray
ObsoleteNot Verified4004000783362491.425V ~ 1.575VSurface Mount-40°C ~ 100°C (TJ)324-BGA324-FBGA (19x19)
Showing
of 110

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.