FPGAs (Field Programmable Gate Array)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 300 : $165.09493 Tray | - | Tray | Active | 236888 | 18475909 | 227 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | - | - | 529-BGA | 529-FBGA (19x19) | |||
0 In Stock Check Lead Time | 300 : $186.62910 Tray | - | Tray | Active | 236888 | 18475909 | 227 | 0.82V ~ 0.88V | Surface Mount | 0°C ~ 85°C (TJ) | - | - | 529-BGA | 529-FBGA (19x19) |