FPGAs (Field Programmable Gate Array)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 420 : $207.63600 Tray | - | Tray | Active | 236888 | 18475909 | 105 | 0.92V ~ 0.98V | Surface Mount | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA | 484-FBGA (18x18) | |||
0 In Stock Check Lead Time | 420 : $231.59400 Tray | - | Tray | Active | 236888 | 18475909 | 105 | 0.82V ~ 0.88V | Surface Mount | 0°C ~ 85°C (TJ) | - | - | 484-LFBGA | 484-FBGA (18x18) |