FPGAs (Field Programmable Gate Array)

Results: 419
Series
Cyclone® 10 GXCyclone® 10 LPCyclone® V ECyclone® V GTCyclone® V GX
Number of LABs/CLBs
3926459631539247534915079744394341190018480188682908038000
Number of Logic Elements/Cells
62721032015408246242500031500396004900050000558567700081264104000119088
Total RAM Bits
2764804239365160966082561161216138137620029442396160281088028620803464192398131250012167880704
Number of I/O
76788788101128129144150162175176
Voltage - Supply
0.9V1.0V1.07V ~ 1.13V1.2V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad164-TFBGA256-LBGA256-LFBGA301-TFBGA324-LFBGA383-TFBGA484-BFBGA484-BGA484-FBGA484-LFBGA484-UBGA672-BBGA, FCBGA672-BGA
Supplier Device Package
144-EQFP (20x20)164-MBGA (8x8)256-FBGA (17x17)256-UBGA (14x14)301-MBGA (11x11)324-UBGA (15x15)383-MBGA (13x13)484-FBGA (23x23)484-MBGA (15x15)484-UBGA (19x19)672-FBGA (27x27)672-FBGA, FC (27x27)780-FBGA (29x29)780-FBGA, FC (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
419Results

Showing
of 419
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
10CL006YE144I7G
IC FPGA 88 I/O 144EQFP
Intel
360
In Stock
1 : $12.47000
Tray
Tray
Active
Not Verified
392
6272
276480
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
10CL010YE144I7G
IC FPGA 88 I/O 144EQFP
Intel
188
In Stock
1 : $17.18000
Tray
Tray
Active
Not Verified
645
10320
423936
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10CL025YU256C8G
IC FPGA 150 I/O 256UBGA
Intel
182
In Stock
1 : $25.98000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
144-EQFP
10CL025YE144C8G
IC FPGA 76 I/O 144EQFP
Intel
278
In Stock
1 : $27.02000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10CL025YU256I7G
IC FPGA 150 I/O 256UBGA
Intel
654
In Stock
1 : $27.72000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144-EQFP
10CL025YE144I7G
IC FPGA 76 I/O 144EQFP
Intel
250
In Stock
1 : $36.03000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
5CEBA2F17C8N
IC FPGA 128 I/O 256FBGA
Intel
153
In Stock
1 : $45.94000
Tray
Tray
Active
Not Verified
9434
25000
2002944
128
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CEBA2F23C8N
IC FPGA 224 I/O 484FBGA
Intel
198
In Stock
1 : $49.84000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL040YU484I7G
IC FPGA 325 I/O 484UBGA
Intel
689
In Stock
1 : $51.28000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040ZU484I8G
IC FPGA 325 I/O 484UBGA
Intel
26
In Stock
1 : $51.28000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
324-FBGA Pkg
5CEBA2U15C8N
IC FPGA 176 I/O 324UBGA
Intel
317
In Stock
1 : $52.17000
Tray
Tray
Active
Not Verified
9434
25000
2002944
176
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-UBGA
10CL040YF484I7G
IC FPGA 325 I/O 484FBGA
Intel
1,464
In Stock
1 : $58.63000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL040YU484C6G
IC FPGA 325 I/O 484UBGA
Intel
84
In Stock
1 : $61.53000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEBA2F23C7N
IC FPGA 224 I/O 484FBGA
Intel
68
In Stock
1 : $62.30000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
5CEBA4F17C8N
IC FPGA 128 I/O 256FBGA
Intel
640
In Stock
1 : $65.20000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CEBA4F23C8N
IC FPGA 224 I/O 484FBGA
Intel
1,215
In Stock
1 : $70.35000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
324-FBGA Pkg
5CEBA2U15I7N
IC FPGA 176 I/O 324UBGA
Intel
202
In Stock
1 : $78.27000
Tray
Tray
Active
Not Verified
9434
25000
2002944
176
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEFA2F23C6N
IC FPGA 224 I/O 484FBGA
Intel
240
In Stock
1 : $86.43000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
324-FBGA Pkg
5CEBA4U15C7N
IC FPGA 176 I/O 324UBGA
Intel
331
In Stock
1 : $88.85000
Tray
Tray
Active
Not Verified
18480
49000
3464192
176
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEFA4U19C8N
IC FPGA 224 I/O 484UBGA
Intel
115
In Stock
1 : $89.23000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YF484I7G
IC FPGA 321 I/O 484FBGA
Intel
45
In Stock
1 : $92.86000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA2U19I7N
IC FPGA 224 I/O 484UBGA
Intel
137
In Stock
1 : $95.78000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
256-BGA
5CEBA4F17I7N
IC FPGA 128 I/O 256FBGA
Intel
799
In Stock
1 : $97.81000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CGXFC3B7F23C8N
IC FPGA 208 I/O 484FBGA
Intel
215
In Stock
1 : $106.66000
Tray
Tray
Active
Not Verified
11900
31500
1381376
208
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL055YF484C6G
IC FPGA 321 I/O 484FBGA
Intel
60
In Stock
1 : $111.43000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 419

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.