FPGAs (Field Programmable Gate Array)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484 FBGA
XC7A100T-2FGG484C
IC FPGA 285 I/O 484FBGA
AMD
390
In Stock
1 : $189.80000
Tray
Tray
Active
Not Verified
7925
101440
4976640
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
EP3C10U256C7N
10CL010YU256C8G
IC FPGA 176 I/O 256UBGA
Altera
0
In Stock
Check Lead Time
1 : $13.23000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.