FPGAs (Field Programmable Gate Array)

Results: 6
Series
iCE40 UltraLite™iCE40 UltraPlus™iCE40 Ultra™iCE40™ LPMachXO2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-Key
Number of LABs/CLBs
32156160256440660
Number of Logic Elements/Cells
25612481280204835205280
Total RAM Bits
5734465536819201171456
Number of I/O
21263967
Voltage - Supply
1.14V ~ 1.26V2.375V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
32-UFQFN Exposed Pad36-VFBGA36-XFBGA, WLCSP48-VFQFN Exposed Pad84-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
32-QFN (5x5)36-UCBGA (2.5x2.5)36-WLCSP (2.1x2.1)48-QFN (7x7)84-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
465
In Stock
1 : $3.10000
Tray
Tray
Active
Not Verified
156
1248
57344
26
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
36-VFBGA
36-UCBGA (2.5x2.5)
1,583
In Stock
1 : $8.80000
Cut Tape (CT)
2,000 : $7.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
2,962
In Stock
1 : $10.10000
Cut Tape (CT)
2,000 : $8.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
660
5280
1171456
39
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
48-VFQFN Exposed Pad
48-QFN (7x7)
4,380
In Stock
1 : $5.40000
Tray
Tray
Active
Not Verified
32
256
-
21
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
32-UFQFN Exposed Pad
32-QFN (5x5)
2,834
In Stock
1 : $6.10000
Tray
Tray
Active
Not Verified
160
1280
65536
67
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
84-VFQFN Dual Rows, Exposed Pad
84-QFN (7x7)
1
In Stock
1 : $4.25000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Not Verified
256
2048
81920
26
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
36-XFBGA, WLCSP
36-WLCSP (2.1x2.1)
Showing
of 6

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.