FPGAs (Field Programmable Gate Array)

Results: 19
Series
Cyclone® 10 LPMAX® 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of LABs/CLBs
1252505009631000
Number of Logic Elements/Cells
2000400080001540816000
Total RAM Bits
110592193536387072516096562176
Number of I/O
275687101112125130162178246250
Voltage - Supply
1.0V1.15V ~ 1.25V1.2V2.85V ~ 3.15V, 3.135V ~ 3.465V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
36-UFBGA, WLCSP81-UFBGA, WLCSP144-LQFP Exposed Pad153-VFBGA164-TFBGA169-LFBGA180-UFBGA, WLCSP256-LBGA256-LFBGA324-LFBGA484-BGA
Supplier Device Package
36-VBGA (3.47x3.4)81-VBGA, WLCSP (4.5x4.4)144-EQFP (20x20)153-MBGA (8x8)164-MBGA (8x8)169-UBGA (11x11)180-YBGA (6.08x5.09)256-FBGA (17x17)256-UBGA (14x14)324-UBGA (15x15)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
10M02SCE144C8G
IC FPGA 101 I/O 144EQFP
Intel
2,777
In Stock
1 : $9.73000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA
10M04SAU169C8G
IC FPGA 130 I/O 169UBGA
Intel
101
In Stock
1 : $18.41000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
169-UBGA
10M08SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
436
In Stock
1 : $19.63000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
169-UBGA
10M08SAU169C8G
IC FPGA 130 I/O 169UBGA
Intel
757
In Stock
1 : $20.42000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
169 UBGA
10M04SAU169I7G
IC FPGA 130 I/O 169UBGA
Intel
874
In Stock
1 : $24.55000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
10M08D Series
10M16DAU324I7G
IC FPGA 246 I/O 324UBGA
Intel
110
In Stock
1 : $77.61000
Tray
Tray
Active
Not Verified
1000
16000
562176
246
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
MAX 10 Series_153-MBGA Pkg
10M04SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
306
In Stock
1 : $14.36000
Tray
Tray
Active
Not Verified
250
4000
193536
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
153-VFBGA
153-MBGA (8x8)
164-MBGA
10CL016YM164I7G
IC FPGA 87 I/O 164MBGA
Intel
858
In Stock
1 : $22.28000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
256-BGA
10M04DCF256I7G
IC FPGA 178 I/O 256FBGA
Intel
123
In Stock
1 : $22.64000
Tray
Tray
Active
Not Verified
250
4000
193536
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
256-BGA
10CL016ZU256I8G
IC FPGA 162 I/O 256UBGA
Intel
119
In Stock
1 : $24.59000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
81-VBGA, WLCSP
10M08DCV81C7G
IC FPGA 56 I/O 81WLCSP
Intel
1,000
In Stock
1 : $31.15000
Cut Tape (CT)
1,000 : $23.36010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
484-UBGA
10M08DAF484I7P
IC FPGA 250 I/O 484FBGA
Intel
240
In Stock
1 : $61.67000
Tray
Tray
Active
Not Verified
500
8000
387072
250
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
IC FPGA 125 I/O MAX10 180WLCSP
10M16SLY180C8G
IC FPGA 125 I/O MAX10 180WLCSP
Intel
1,999
In Stock
1 : $63.33000
Cut Tape (CT)
1,000 : $47.49024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1000
16000
562176
125
2.85V ~ 3.15V, 3.135V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
180-UFBGA, WLCSP
180-YBGA (6.08x5.09)
36-WLCSP
10M02DCV36I7G
IC FPGA 27 I/O 36WLCSP
Intel
38
In Stock
1 : $6.64000
Cut Tape (CT)
1,000 : $4.98002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
144-EQFP
10M04SAE144C8G
IC FPGA 101 I/O 144EQFP
Intel
94
In Stock
1 : $20.66000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10M04DAF256C8G
IC FPGA 178 I/O 256FBGA
Intel
26
In Stock
1 : $22.68000
Tray
Tray
Active
Not Verified
250
4000
193536
178
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
144-EQFP
10M04SAE144I7G
IC FPGA 101 I/O 144EQFP
Intel
18
In Stock
1 : $27.55000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA
10M02SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
99
In Stock
1 : $12.50000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
10M08D Series
10M02SCU324C8G
IC FPGA 246 I/O 324UBGA
Intel
77
In Stock
1 : $12.15000
Tray
Tray
Active
Not Verified
125
2000
110592
246
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
Showing
of 19

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.