FPGAs (Field Programmable Gate Array)

Results: 12
Series
Spartan®-6 LXSpartan®-6 LXTSpartan®-7
Number of LABs/CLBs
113918793411583179118000
Number of Logic Elements/Cells
14579240514366174637101261102400
Total RAM Bits
5898249584642138112317030444236804939776
Number of I/O
106186218296316326338408
Voltage - Supply
0.95V ~ 1.05V1.14V ~ 1.26V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
196-TFBGA, CSBGA256-LBGA324-LFBGA, CSPBGA484-BBGA484-BGA484-FBGA, CSPBGA676-BGA
Supplier Device Package
196-CSPBGA (8x8)256-FTBGA (17x17)324-CSPBGA (15x15)484-CSPBGA (19x19)484-FBGA (23x23)484-FPBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
196-CSPBGA
XC6SLX16-2CPG196I
IC FPGA 106 I/O 196CSBGA
AMD
784
In Stock
1 : $52.36000
Tray
Tray
Active
Not Verified
1139
14579
589824
106
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
196-TFBGA, CSBGA
196-CSPBGA (8x8)
PK053-256
XC6SLX16-2FT256I
IC FPGA 186 I/O 256FTBGA
AMD
183
In Stock
1 : $68.88000
Tray
Tray
Active
Not Verified
1139
14579
589824
186
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XC6SLX45-2CSG324I
IC FPGA 218 I/O 324CSBGA
AMD
3,378
In Stock
1 : $122.15000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC6SLX45T-2FGG484C
IC FPGA 296 I/O 484FBGA
AMD
94
In Stock
1 : $156.80000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC6SLX45T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
105
In Stock
1 : $172.20000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
676-BGA Series
XC6SLX75-3FGG676I
IC FPGA 408 I/O 676FBGA
AMD
248
In Stock
1 : $261.30000
Tray
Tray
Active
Not Verified
5831
74637
3170304
408
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
PK053-256
XC6SLX25-2FT256I
IC FPGA 186 I/O 256FTBGA
AMD
220
In Stock
1 : $81.94000
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
484-CSPBGA
XC6SLX100T-3CSG484I
IC FPGA 296 I/O 484CSBGA
AMD
30
In Stock
1 : $317.50000
Tray
Tray
Active
Not Verified
7911
101261
4939776
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
676-BGA Series
XC6SLX75-2FGG676C
IC FPGA 408 I/O 676FBGA
AMD
209
In Stock
1 : $198.75000
Tray
Tray
Active
Not Verified
5831
74637
3170304
408
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
484-BBGA
XC6SLX100-2FGG484C
IC FPGA 326 I/O 484FBGA
AMD
114
In Stock
1 : $215.00000
Tray
Tray
Active
Not Verified
7911
101261
4939776
326
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7S100-1FGGA484I
IC FPGA 338 I/O 484FBGA
AMD
18
In Stock
1 : $150.80000
Tray
Tray
Active
Not Verified
8000
102400
4423680
338
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
484-BBGA
XC6SLX45-3FGG484I
IC FPGA 316 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
1 : $154.00000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 12

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.