FPGAs (Field Programmable Gate Array)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $113.00000 Tray | - | Tray | Active | Not Verified | 2500 | 40000 | 1290240 | 178 | - | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : $570.51000 Tray | - | Tray | Active | Not Verified | - | - | 516096 | 147 | 3000000 | 1.425V ~ 1.575V | Surface Mount | -40°C ~ 100°C (TJ) | 208-BFQFP | 208-PQFP (28x28) |