FPGAs (Field Programmable Gate Array)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
823
In Stock
1 : $3.00000
Tray
-
Tray
Active
Not Verified
80
640
57344
26
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
36-VFBGA
36-UCBGA (2.5x2.5)
1,908
In Stock
1 : $4.00000
Cut Tape (CT)
5,000 : $3.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
160
1280
65536
28
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
36-UFBGA, WLCSP
36-WLCSP (2.54x2.59)
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
285
In Stock
1 : $8.51000
Tray
-
Tray
Active
-
-
12828
744489
65
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
100-LQFP
100-LQFP (14x14)
80 WLCSP
IC FPGA 33 I/O 80WLCSP
Efinix, Inc.
12,079
In Stock
1 : $9.96000
Cut Tape (CT)
2,500 : $6.58500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
19728
1069548
33
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
80-UFBGA, WLCSP
80-WLCSP (4.46x3.56)
47
In Stock
1 : $2.40000
Tray
-
Tray
Active
Not Verified
48
384
-
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 5

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.