FPGAs (Field Programmable Gate Array)

Results: 8
Manufacturer
Efinix, Inc.Lattice Semiconductor Corporation
Series
iCE40 UltraLite™iCE40™ LPTrion®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of LABs/CLBs
4880
Number of Logic Elements/Cells
38464038887384
Total RAM Bits
5734478643125829
Number of I/O
102126335597
Voltage - Supply
1.05V ~ 1.15V1.14V ~ 1.26V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
16-XFBGA, WLCSP32-VFQFN Exposed Pad36-VFBGA49-VFBGA81-VFBGA144-LQFP
Supplier Device Package
16-WLCSP (1.4x1.48)32-QFN (5x5)36-UCBGA (2.5x2.5)49-FBGA (3x3)81-FBGA (5x5)144-LQFP (20x20)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
8,184
In Stock
1 : $2.40000
Tray
Tray
Active
Not Verified
48
384
-
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
32-VFQFN Exposed Pad
32-QFN (5x5)
144-LQFP
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
48,582
In Stock
1 : $6.54000
Tray
Tray
Active
Not Verified
-
7384
125829
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-LQFP (20x20)
144-LQFP
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
12,266
In Stock
1 : $6.57000
Tray
Tray
Active
Not Verified
-
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-LQFP (20x20)
767
In Stock
1 : $3.00000
Tray
Tray
Active
Not Verified
80
640
57344
26
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
36-VFBGA
36-UCBGA (2.5x2.5)
T4F49C2
T4F49C2
IC FPGA TRION T4 33 I/O 49FPGA
Efinix, Inc.
29,678
In Stock
1 : $2.62000
Cut Tape (CT)
5,000 : $1.73750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
3888
78643
33
1.05V ~ 1.15V
Surface Mount
0°C ~ 85°C (TJ)
49-VFBGA
49-FBGA (3x3)
T4F49C2
T4F49I2X
IC FPGA TRION T4 33 I/O 49FBGA
Efinix, Inc.
2,999
In Stock
1 : $4.10000
Cut Tape (CT)
1,500 : $2.29500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
3888
78643
33
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-FBGA (3x3)
0
In Stock
Check Lead Time
5,000 : $1.88500
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
80
640
57344
10
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
16-XFBGA, WLCSP
16-WLCSP (1.4x1.48)
IC FPGA TRION T4 55 I/O 81FBGA
T4F81C2X
IC FPGA TRION T4 55 I/O 81FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
1,500 : $3.75000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
-
3888
78643
55
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
81-VFBGA
81-FBGA (5x5)
Showing
of 8

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.