FPGAs (Field Programmable Gate Array)

Results: 12
Number of I/O
206279335
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
256-LFBGA324-LFBGA400-LFBGA
Supplier Device Package
256-CABGA (14x14)324-CABGA (15x15)400-CABGA (17x17)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
155
In Stock
1 : $20.00000
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
119 : $15.27496
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
126 : $16.31500
Tray
Tray
Active
Not Verified
858
6864
245760
279
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-CABGA (15x15)
0
In Stock
Check Lead Time
119 : $16.77000
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
90 : $17.70011
Tray
Tray
Active
Not Verified
858
6864
245760
335
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
400-LFBGA
400-CABGA (17x17)
0
In Stock
Check Lead Time
126 : $18.00500
Tray
Tray
Active
Not Verified
858
6864
245760
279
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-CABGA (15x15)
0
In Stock
Check Lead Time
126 : $18.00500
Tray
Tray
Active
Not Verified
858
6864
245760
279
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-CABGA (15x15)
0
In Stock
Check Lead Time
119 : $18.39496
Tray
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
90 : $19.55011
Tray
Tray
Active
Not Verified
858
6864
245760
335
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
400-LFBGA
400-CABGA (17x17)
0
In Stock
Check Lead Time
90 : $19.55011
Tray
Tray
Active
Not Verified
858
6864
245760
335
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
400-LFBGA
400-CABGA (17x17)
0
In Stock
Check Lead Time
126 : $19.76000
Tray
Tray
Active
Not Verified
858
6864
245760
279
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-CABGA (15x15)
0
In Stock
Check Lead Time
90 : $21.40000
Tray
Tray
Active
Not Verified
858
6864
245760
335
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
400-LFBGA
400-CABGA (17x17)
Showing
of 12

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.