FPGAs (Field Programmable Gate Array)

Results: 3
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-UBGA
10M50DAF484I7G
IC FPGA 360 I/O 484FBGA
Intel
136
In Stock
1 : $238.86000
Tray
Tray
Active
Not Verified
3125
50000
1677312
360
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10M50DAF484C8G
IC FPGA 360 I/O 484FBGA
Intel
33
In Stock
1 : $179.14000
Tray
Tray
Active
Not Verified
3125
50000
1677312
360
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10M50DAF484C7G
IC FPGA 360 I/O 484FBGA
Intel
0
In Stock
Check Lead Time
60 : $167.20100
Tray
Tray
Active
Not Verified
3125
50000
1677312
360
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 3

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.