49-VFBGA FPGAs (Field Programmable Gate Array)

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
T4F49C2
T4F49C2
IC FPGA TRION T4 33 I/O 49FPGA
Efinix, Inc.
29,488
In Stock
1 : $5.12000
Cut Tape (CT)
5,000 : $2.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
3888
78643
33
1.05V ~ 1.15V
Surface Mount
0°C ~ 85°C (TJ)
49-VFBGA
49-FBGA (3x3)
1,196
In Stock
1 : $5.80000
Tray
-
Tray
Active
Not Verified
160
1280
65536
35
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
T8F49I2X
T8F49I2X
IC FPGA TRION T8 33 I/O 49FBGA
Efinix, Inc.
1,453
In Stock
1 : $5.99000
Cut Tape (CT)
1,500 : $3.75000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
7384
125829
33
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-FBGA (3x3)
T4F49C2
T4F49I2X
IC FPGA TRION T4 33 I/O 49FBGA
Efinix, Inc.
2,999
In Stock
1 : $5.55000
Cut Tape (CT)
1,500 : $2.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
3888
78643
33
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-FBGA (3x3)
T4F49C2
T8F49C2
IC FPGA TRION T8 33 I/O 49FPGA
Efinix, Inc.
13,452
In Stock
1 : $5.55000
Cut Tape (CT)
5,000 : $3.45000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
7384
125829
33
1.05V ~ 1.15V
Surface Mount
0°C ~ 85°C (TJ)
49-VFBGA
49-FBGA (3x3)
0
In Stock
Check Lead Time
4,900 : $2.50000
Tray
-
Tray
Active
Not Verified
48
384
-
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
IC FPGA TRION T4 33 I/O 49FBGA
T4F49C2X
IC FPGA TRION T4 33 I/O 49FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
1,500 : $3.15000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Not Verified
-
3888
78643
33
1.05V ~ 1.15V
Surface Mount
0°C ~ 85°C (TJ)
49-VFBGA
49-FBGA (3x3)
0
In Stock
Check Lead Time
20,000 : $3.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
48
384
-
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
IC FPGA TRION T8 33 I/O 49FBGA
T8F49C2X
IC FPGA TRION T8 33 I/O 49FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
1,500 : $3.45000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
Not Verified
-
7384
125829
33
1.05V ~ 1.15V
Surface Mount
0°C ~ 85°C (TJ)
49-VFBGA
49-FBGA (3x3)
0
In Stock
Check Lead Time
10,000 : $3.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
48
384
-
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Check Lead Time
4,000 : $5.37500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
160
1280
65536
35
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Check Lead Time
1,000 : $6.06250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
160
1280
65536
35
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
3
In Stock
1 : $6.60000
Tray
-
Tray
Obsolete
Not Verified
440
3520
81920
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
80
640
32768
35
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
125
1000
65536
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
250
2000
81920
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
125
1000
65536
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
250
2000
81920
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
440
3520
81920
37
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
49-VFBGA
49-UCBGA (3x3)
Showing
of 19

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.