256-LFBGA FPGAs (Field Programmable Gate Array)

Results: 362
Stocking Options
Environmental Options
Media
Exclude
362Results
Applied FiltersRemove All

Showing
of 362
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
701
In Stock
1 : $9.90000
Tray
-
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
176
In Stock
1 : $13.21000
Tray
-
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
1,961
In Stock
1 : $18.38000
Tray
-
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
559
In Stock
1 : $18.80000
Tray
-
Tray
Active
Not Verified
960
7680
131072
206
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
316
In Stock
1 : $24.55000
Tray
-
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
106
In Stock
1 : $27.79000
Tray
-
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
407
In Stock
1 : $29.66000
Tray
-
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
1,130
In Stock
1 : $12.65000
Tray
-
Tray
Active
Not Verified
160
1280
65536
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
357
In Stock
1 : $13.23000
Tray
-
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
238
In Stock
1 : $15.20000
Tray
-
Tray
Active
Not Verified
160
1280
65536
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
M2GL005-VFG256I
IC FPGA 161 I/O 256FBGA
Microchip Technology
149
In Stock
1 : $15.97000
Tray
-
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
797
In Stock
1 : $16.65000
Tray
-
Tray
Active
Not Verified
160
1280
65536
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
298
In Stock
1 : $17.66000
Tray
-
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
M2GL005-VFG256I
IC FPGA 161 I/O 256FBGA
Microchip Technology
691
In Stock
1 : $18.38000
Tray
-
Tray
Active
Not Verified
-
6060
719872
161
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
164
In Stock
1 : $20.00000
Tray
-
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
102
In Stock
1 : $21.90000
Tray
-
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
158
In Stock
1 : $22.15000
Tray
-
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
123
In Stock
1 : $24.50000
Tray
-
Tray
Active
Not Verified
858
6864
245760
206
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
119
In Stock
1 : $24.60000
Tray
-
Tray
Active
Not Verified
4250
17000
442368
78
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
145
In Stock
1 : $27.00000
Tray
-
Tray
Active
-
538
4300
94208
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
525
In Stock
1 : $35.45000
Tray
-
Tray
Active
Not Verified
1175
9400
442368
206
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
900
In Stock
1 : $36.74000
Tray
-
Tray
Active
Not Verified
-
12084
933888
138
1.14V ~ 2.625V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-FPBGA (14x14)
26
In Stock
1 : $59.30000
Tray
-
Tray
Active
Not Verified
9750
39000
1548288
163
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
100
In Stock
1 : $65.30000
Tray
-
Tray
Active
Not Verified
9750
39000
1548288
163
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
EP3C10U256C7N
IC FPGA 182 I/O 256UBGA
Altera
82
In Stock
1 : $79.92000
Tray
-
Tray
Active
Not Verified
321
5136
423936
182
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
Showing
of 362

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.