225-LFBGA, CSPBGA FPGAs (Field Programmable Gate Array)

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
134
In Stock
1 : $21.91000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
494
In Stock
1 : $27.44000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
369
In Stock
1 : $28.00000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
174
In Stock
1 : $36.82000
Tray
-
Tray
Active
Not Verified
715
9152
589824
160
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
117
In Stock
1 : $41.23000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
244
In Stock
1 : $42.35000
Tray
-
Tray
Active
Not Verified
715
9152
589824
160
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
480
In Stock
1 : $45.36000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
392
In Stock
1 : $47.39000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
162
In Stock
1 : $52.15000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
179
In Stock
1 : $57.05000
Tray
-
Tray
Active
Not Verified
1139
14579
589824
160
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
173
In Stock
1 : $24.29000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
271
In Stock
1 : $26.74000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 150 I/O 225CSBGA
AMD
143
In Stock
1 : $52.15000
Tray
-
Tray
Active
Not Verified
-
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 132 I/O 225CSBGA
AMD
839
In Stock
1 : $29.47000
Tray
-
Tray
Active
Not Verified
300
3840
221184
132
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
160
In Stock
1 : $46.62000
Tray
-
Tray
Active
Not Verified
715
9152
589824
160
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
160
In Stock
1 : $71.75000
Tray
-
Tray
Active
Not Verified
1139
14579
589824
160
1.14V ~ 1.26V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
27
In Stock
1 : $19.04000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
26
In Stock
1 : $20.93000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
16
In Stock
1 : $24.08000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
9
In Stock
1 : $40.53000
Tray
-
Tray
Active
Not Verified
715
9152
589824
160
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 132 I/O 225CSBGA
AMD
0
In Stock
Check Lead Time
1 : $25.62000
Tray
-
Tray
Active
Not Verified
300
3840
221184
132
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
4
In Stock
1 : $49.63000
Tray
-
Tray
Active
Not Verified
1139
14579
589824
160
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
225 CSBGA
IC FPGA 100 I/O 225CSGA
AMD
2
In Stock
1 : $31.92000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
225-LFBGA, CSPBGA
225-CSGA (13x13)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
0
In Stock
Check Lead Time
1 : $52.15000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
150
0.92V ~ 0.98V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
225 CSBGA
IC FPGA 100 I/O 225CSGA
AMD
0
In Stock
Check Lead Time
1 : $22.33000
Tray
-
Tray
Active
Not Verified
469
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
225-LFBGA, CSPBGA
225-CSGA (13x13)
Showing
of 50

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.