196-LBGA, CSPBGA FPGAs (Field Programmable Gate Array)

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
196-FPGA
XC7S6-1FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
761
In Stock
1 : $19.04000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S6-1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
1,054
In Stock
1 : $21.91000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S15-1FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
185
In Stock
1 : $24.29000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S25-2FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
500
In Stock
1 : $41.23000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S25-1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
553
In Stock
1 : $43.05000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S50-2FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
426
In Stock
1 : $61.50000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S50-1FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
40
In Stock
1 : $62.58000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S50-1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
454
In Stock
1 : $71.96000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S50-2FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
289
In Stock
1 : $79.17000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S50-L1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
763
In Stock
1 : $70.69000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.92V ~ 0.98V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S25-2FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
371
In Stock
1 : $42.31000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S6-2FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
22
In Stock
1 : $24.08000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S15-2FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
19
In Stock
1 : $30.73000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S6-2FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
15
In Stock
1 : $20.93000
Tray
-
Tray
Active
Not Verified
-
6000
184320
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S25-L1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
63
In Stock
1 : $47.39000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.92V ~ 0.98V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S15-2FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
1 : $26.74000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S15-1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
1 : $28.00000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S25-1FTGB196C
IC FPGA 100 I/O 196CSBGA
AMD
1
In Stock
1 : $37.45000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
196-FPGA
XC7S6-1FTGB196Q
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
15 : $24.08000
Tray
-
Tray
Active
Not Verified
469
6000
184320
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S15-1FTGB196Q
XC7S15-1FTGB196Q
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
12 : $30.73000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S15-1FTGB196Q
XC7S15-L1FTGB196I
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
12 : $30.73000
Tray
-
Tray
Active
Not Verified
1000
12800
368640
100
0.92V ~ 0.98V
Surface Mount
-40°C ~ 100°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S15-1FTGB196Q
XC7S25-1FTGB196Q
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
8 : $47.39000
Tray
-
Tray
Active
Not Verified
1825
23360
1658880
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S15-1FTGB196Q
XC7S50-1FTGB196Q
IC FPGA 100 I/O 196CSBGA
AMD
0
In Stock
Check Lead Time
5 : $79.17000
Tray
-
Tray
Active
Not Verified
4075
52160
2764800
100
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
196-LBGA, CSPBGA
196-CSBGA (15x15)
Showing
of 23

196-LBGA, CSPBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.