Showing
1 - 25
of 5,034
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-SOIC
ATF750CL-15SU
IC CPLD 10MC 15NS 24SOIC
Microchip Technology
488
In Stock
1 : $4.24000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V-10-10-40°C ~ 85°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
44-PLCC
ATF2500C-15JU
IC CPLD 24MC 15NS 44PLCC
Microchip Technology
4,085
In Stock
1 : $9.52000
Tube
Tube
ActiveIn System Programmable15 ns4.5V ~ 5.5V-24-24-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
100-VQFP
XCR3064XL-10VQG100I
IC CPLD 64MC 9.1NS 100VQFP
AMD Xilinx
16,048
In Stock
1 : $18.27000
Tray
Tray
ActiveIn System Programmable (min 1K program/erase cycles)9.1 ns2.7V ~ 3.6V464150068-40°C ~ 85°C (TA)Surface Mount100-TQFP100-VQFP (14x14)
210
In Stock
1 : $23.85000
Tray
Tray
Not For New DesignsIn System Programmable10 ns4.75V ~ 5.25V-96-480°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x14)
132-TFBGA, CSPBGA
XC2C256-7CPG132I
IC CPLD 256MC 6.7NS 132CSBGA
AMD Xilinx
818
In Stock
1 : $74.70000
Tray
Tray
ActiveIn System Programmable6.7 ns1.7V ~ 1.9V162566000106-40°C ~ 85°C (TA)Surface Mount132-TFBGA, CSPBGA132-CSPBGA (8x8)
44-PLCC
ATF1500A-10JU
IC CPLD 32MC 10NS 44PLCC
Microchip Technology
758
In Stock
1 : $3.82000
Tube
Tube
ActiveIn System Programmable (min 100 program/erase cycles)10 ns4.5V ~ 5.5V-32-32-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
28-LCC (J-Lead)
ATF750C-7JX
IC CPLD 10MC 7.5NS 28PLCC
Microchip Technology
114
In Stock
1 : $7.57000
Tube
Tube
ActiveEE PLD7.5 ns4.75V ~ 5.25V-10-100°C ~ 70°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
44-JLCC
ATF2500C-20KM
IC CPLD 24MC 20NS 44JLCC
Microchip Technology
27
In Stock
1 : $96.20000
Tube
Tube
ActiveIn System Programmable20 ns4.5V ~ 5.5V-24-24-55°C ~ 125°C (TC)Surface Mount44-CLCC (J-Lead)44-JLCC (16.63x16.63)
190,335
Marketplace
902 : $0.33000
Bulk
*
Bulk
Active-----------
168,814
Marketplace
825 : $0.36000
Bulk
*
Bulk
Active-----------
54,182
Marketplace
825 : $0.36000
Bulk
*
Bulk
Active-----------
55,050
Marketplace
555 : $0.54000
Bulk
*
Bulk
Active-----------
71,262
Marketplace
489 : $0.61000
Bulk
*
Bulk
Active-----------
46,563
Marketplace
466 : $0.64000
Bulk
*
Bulk
Active-----------
42,944
Marketplace
451 : $0.67000
Bulk
*
Bulk
Active-----------
44,659
Marketplace
431 : $0.70000
Bulk
*
Bulk
Active-----------
29,030
Marketplace
413 : $0.73000
Bulk
*
Bulk
Active-----------
83,815
Marketplace
396 : $0.76000
Bulk
*
Bulk
Active-----------
223,457
Marketplace
390 : $0.77000
Bulk
*
Bulk
Active-----------
81,876
Marketplace
390 : $0.77000
Bulk
*
Bulk
Active-----------
26,512
Marketplace
352 : $0.85000
Bulk
*
Bulk
Active-----------
7,307
Marketplace
340 : $0.88000
Bulk
*
Bulk
Active-----------
113,583
Marketplace
332 : $0.90000
Bulk
*
Bulk
Active-----------
49,084
Marketplace
314 : $0.96000
Bulk
*
Bulk
Active-----------
1,287
Marketplace
304 : $0.99000
Bulk
*
Bulk
Active-----------
Showing
1 - 25
of 5,034

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.