DSP (Digital Signal Processors)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SV-100-8
ADAU1442YSVZ-3A
IC SIGMADSP 28B 175MHZ 100TQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $22.53000
Tray
Tray
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
SV-100-8
ADAU1445YSVZ-3A
IC SIGMADSP 175MHZ 100TQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $20.18000
Tray
Tray
ActiveSigmaI2C, SPI172MHz-46kB3.30V1.80V-40°C ~ 105°C (TA)Surface Mount100-TQFP Exposed Pad100-TQFP-EP (14x14)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.