Showing
1 - 25
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Macrocells
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-SOIC
ATF750CL-15SU
IC CPLD 10MC 15NS 24SOIC
Microchip Technology
488
In Stock
1 : $4.24000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
28-LCC (J-Lead)
ATF750C-7JX
IC CPLD 10MC 7.5NS 28PLCC
Microchip Technology
114
In Stock
1 : $7.57000
Tube
Tube
ActiveEE PLD7.5 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
SGTL5000XNAA3R2
ATF750C-10NM/883
ATF750 - EE PLD, 10NS, 10-CELL
Atmel
24
Marketplace
4 : $80.38000
Bulk
Bulk
ActiveEE PLD10 ns4.5V ~ 5.5V1010-55°C ~ 125°C (TA)Surface Mount28-CLCC28-LCC (11.45x11.45)
28-LCC (J-Lead)
ATF750CL-15JU
IC CPLD 10MC 15NS 28PLCC
Microchip Technology
0
In Stock
1 : $4.23000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
24-DIP
ATF750CL-15PU
IC CPLD 10MC 15NS 24DIP
Microchip Technology
0
In Stock
1 : $4.23000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
24-TSSOP
ATF750CL-15XU
IC CPLD 10MC 15NS 24TSSOP
Microchip Technology
0
In Stock
1 : $4.05000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
28-LCC (J-Lead)
ATF750C-10JU
IC CPLD 10MC 10NS 28PLCC
Microchip Technology
0
In Stock
1 : $6.05000
Tube
Tube
ActiveEE PLD10 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
24-DIP
ATF750C-10PU
IC CPLD 10MC 10NS 24DIP
Microchip Technology
0
In Stock
1 : $6.37000
Tube
Tube
ActiveEE PLD10 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
24-CDIP
ATF750C-15GM/883
IC CPLD 10MC 15NS 24CDIP
Microchip Technology
5
In Stock
1 : $96.50000
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-55°C ~ 125°C (TA)Through Hole24-CDIP (0.300", 7.62mm)24-CDIP
24-DIP
ATF750C-7PX
IC CPLD 10MC 7.5NS 24DIP
Microchip Technology
0
In Stock
1 : $7.57000
Tube
Tube
ActiveEE PLD7.5 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
24-SOIC
ATF750C-10SU
IC CPLD 10MC 10NS 24SOIC
Microchip Technology
0
In Stock
155 : $5.73000
Tube
Tube
ActiveEE PLD10 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
24-SOIC
ATF750C-7SX
IC CPLD 10MC 7.5NS 24SOIC
Microchip Technology
0
In Stock
124 : $7.14000
Tube
Tube
ActiveEE PLD7.5 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SOIC
0
In Stock
42 : $97.50976
Tube
Tube
ActiveEE PLD15 ns4.5V ~ 5.5V1010-55°C ~ 125°C (TA)Surface Mount28-CLCC28-LCC (11.45x11.45)
0
In Stock
42 : $117.84095
Tube
Tube
ActiveEE PLD10 ns4.5V ~ 5.5V1010-55°C ~ 125°C (TA)Surface Mount28-CLCC28-LCC (11.45x11.45)
24-CDIP
ATF750C-10GM/883
IC CPLD 10MC 10NS 24CDIP
Microchip Technology
0
In Stock
15 : $121.89000
Tube
Tube
ActiveEE PLD10 ns4.5V ~ 5.5V1010-55°C ~ 125°C (TA)Through Hole24-CDIP (0.300", 7.62mm)24-CDIP
DAC7724NB
ATF750CL-15JU
ATF750 - EE PLD, 15NS, 10-CELL
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveEE PLD15 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
ATF750C-7PX
ATF750C-7PX
ATF750 - EE PLD, 7.5NS, 10-CELL
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveEE PLD7.5 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
28-LCC (J-Lead)
ATF750C-15JC
IC CPLD 10MC 15NS 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
24-DIP
ATF750C-15PC
IC CPLD 10MC 15NS 24DIP
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
24-SOIC
ATF750C-15SC
IC CPLD 10MC 15NS 24SOIC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SO
28-LCC (J-Lead)
ATF750CL-15JC
IC CPLD 10MC 15NS 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
24-DIP
ATF750CL-15PC
IC CPLD 10MC 15NS 24DIP
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Through Hole24-DIP (0.300", 7.62mm)24-PDIP
24-SOIC
ATF750CL-15SC
IC CPLD 10MC 15NS 24SOIC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD15 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount24-SOIC (0.295", 7.50mm Width)24-SO
28-LCC (J-Lead)
ATF750C-10JC
IC CPLD 10MC 10NS 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD10 ns4.75V ~ 5.25V10100°C ~ 70°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
28-LCC (J-Lead)
ATF750C-10JI
IC CPLD 10MC 10NS 28PLCC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteEE PLD10 ns4.5V ~ 5.5V1010-40°C ~ 85°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
Showing
1 - 25
of 38

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.