Showing
1 - 25
of 190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
84-PLCC
EPM7096LC84-15
EE PLD, 15NS, 96-CELL, PQCC84
Altera
0
Marketplace
Obsolete
Tray
ObsoleteEE PLD15 ns4.75V ~ 5.25V6961800680°C ~ 70°C (TA)Surface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
IR2132JPBF
EPM7032VLC44-20
EE PLD, 20NS, 32-CELL PQCC44
Altera
89,084
Marketplace
132 : $2.28000
Bulk
Bulk
ActiveEE PLD20 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
ATMEGA32A-AUR
EPM7032VTC44-20
EE PLD, 20NS, 32-CELL PQFP44
Altera
2,049
Marketplace
106 : $2.84000
Bulk
Bulk
ActiveEE PLD20 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IR2132JPBF
EPM7032VLC44-15
EE PLD, 15NS, 32-CELL PQCC44
Altera
980
Marketplace
95 : $3.18000
Bulk
Bulk
ActiveEE PLD15 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
ATMEGA32A-AUR
EPM7032VTC44-15
EE PLD, 15NS, 32-CELL PQFP44
Altera
3,585
Marketplace
76 : $3.97000
Bulk
Bulk
ActiveEE PLD15 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IR2132JPBF
EPM7032VLC44-12
EE PLD, 12NS, 32-CELL PQCC44
Altera
22,420
Marketplace
64 : $4.72000
Bulk
Bulk
ActiveEE PLD12 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
ATMEGA32A-AUR
EPM7032VTC44-12
EE PLD, 12NS, 32-CELL PQFP44
Altera
681
Marketplace
51 : $5.96000
Bulk
Bulk
ActiveEE PLD12 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
HD64F3334YCP16
EPM7064LI84-10
EE PLD, 10NS, 64-CELL PQCC84
Altera
3,568
Marketplace
29 : $10.67000
Bulk
Bulk
ActiveEE PLD10 ns4.5V ~ 5.5V464125068-40°C ~ 85°C (TA)Surface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
ATMEGA32A-AUR
EPM7032TC44-12
EE PLD, 12NS, 32-CELL, PQFP44
Altera
1,384
Marketplace
25 : $12.16000
Tray
Tray
ObsoleteEE PLD12 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
ATMEGA32A-AUR
EPM7032TC44-15
EE PLD, 15NS, 32-CELL, PQFP44
Altera
1,014
Marketplace
25 : $12.16000
Tray
Tray
ObsoleteEE PLD15 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
LV3311PNM-TLM-E
EPM7032QC44-15
EE PLD, 15NS, 32-CELL, PQFP44
Altera
0
Marketplace
1 : $12.16000
Tray
Tray
ObsoleteEE PLD15 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
ATMEGA32A-AUR
EPM7032TC44-10
EE PLD, 10NS, 32-CELL, PQFP44
Altera
393
Marketplace
18 : $17.18000
Tray
Tray
ObsoleteEE PLD10 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
IR2132JPBF
EPM7032LC44-7
EE PLD, 7.5NS, 32-CELL, CMOS
Altera
497
Marketplace
15 : $20.90000
Tube
Tube
ObsoleteEE PLD7.5 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
HSP48908VC-20
EPM7096QC100-15
EE PLD, 15NS, 96-CELL
Altera
0
Marketplace
4 : $25.44000
Tray
Tray
ObsoleteEE PLD15 ns4.75V ~ 5.25V6961800760°C ~ 70°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
ATMEGA32A-AUR
EPM7032TC44-7
EE PLD, 7.5NS, 32-CELL, PQFP44
Altera
218
Marketplace
12 : $25.82000
Tray
Tray
ObsoleteEE PLD7.5 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
LV3311PNM-TLM-E
EPM7032QC44-7
EE PLD, 7.5NS, 32-CELL, PQFP44
Altera
2,142
Marketplace
12 : $25.82000
Tray
Tray
ObsoleteEE PLD7.5 ns4.75V ~ 5.25V232600360°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
HSP48908VC-20
EPM7064QC100-12
EE PLD, 12NS, 64-CELL PQFP100
Altera
1,151
Marketplace
12 : $26.90000
Bulk
Bulk
ActiveEE PLD12 ns4.75V ~ 5.25V4641250680°C ~ 70°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
HSP48908VC-20
EPM7064QC100-10
EE PLD, 10NS, 64-CELL PQFP100
Altera
4,634
Marketplace
10 : $32.51000
Bulk
Bulk
ActiveEE PLD10 ns4.75V ~ 5.25V4641250680°C ~ 70°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
SN74ABTH32501PZ
EPM7096QC100-7
EE PLD, 7.5NS, 96-CELL
Altera
262
Marketplace
6 : $50.95000
Tray
Tray
ObsoleteEE PLD7.5 ns4.75V ~ 5.25V6961800760°C ~ 70°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
NVD2955T4G
EPM7160EQC160-15
EE PLD, 15NS, 160-CELL PQFP160
Altera
28
Marketplace
4 : $83.55000
Bulk
Bulk
ActiveEE PLD15 ns4.75V ~ 5.25V1016032001040°C ~ 70°C (TA)Surface Mount160-BQFP160-PQFP (28x28)
NVD2955T4G
EPM7192EQC160-20
EE PLD, 20NS, 192-CELL PQFP160
Altera
345
Marketplace
4 : $92.00000
Bulk
Bulk
ActiveEE PLD20 ns4.75V ~ 5.25V1219237501240°C ~ 70°C (TA)Surface Mount160-BQFP160-PQFP (28x28)
NVD2955T4G
EPM7160EQI160-15
EE PLD, 15NS, 160-CELL PQFP160
Altera
570
Marketplace
3 : $108.86000
Bulk
Bulk
ActiveEE PLD15 ns4.5V ~ 5.5V101603200104-40°C ~ 85°C (TA)Surface Mount160-BQFP160-PQFP (28x28)
NVD2955T4G
EPM7256EQC160-20
EE PLD, 20NS, 256-CELL PQFP160
Altera
216
Marketplace
3 : $127.40000
Bulk
Bulk
ActiveEE PLD20 ns4.75V ~ 5.25V1625650001320°C ~ 70°C (TA)Surface Mount160-BQFP160-PQFP (28x28)
NVD2955T4G
EPM7128EQC160-7
EE PLD, 7.5NS, 128-CELL PQFP160
Altera
390
Marketplace
3 : $141.67000
Bulk
Bulk
ActiveEE PLD7.5 ns4.75V ~ 5.25V812825001000°C ~ 70°C (TA)Surface Mount160-BQFP160-PQFP (28x28)
MCF5407CFT220
EPM7256ERC208-20
EE PLD, 20NS, 256-CELL PQFP208
Altera
1,225
Marketplace
3 : $141.67000
Bulk
Bulk
ActiveEE PLD20 ns4.75V ~ 5.25V1625650001640°C ~ 70°C (TA)Surface Mount208-BFQFP Exposed Pad208-RQFP (28x28)
Showing
1 - 25
of 190

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.