CPLDs (Complex Programmable Logic Devices)

Results: 231
Stocking Options
Environmental Options
Media
Marketplace Product
231Results
Applied FiltersRemove All

Showing
of 231
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
22,415
In Stock
1 : $3.80000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
2
32
32
0°C ~ 90°C (TJ)
Surface Mount
48-LQFP
48-TQFP (7x7)
1,170
In Stock
1 : $6.30000
Tray
Tray
Active
Verified
In System Programmable
10 ns
3V ~ 3.6V
4
64
30
-40°C ~ 105°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
858
In Stock
1 : $6.30000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
30
0°C ~ 90°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
1,155
In Stock
1 : $8.15000
Tray
Tray
Active
Verified
In System Programmable
10 ns
3V ~ 3.6V
4
64
32
-40°C ~ 105°C (TJ)
Surface Mount
48-LQFP
48-TQFP (7x7)
2,097
In Stock
1 : $9.25000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
64
0°C ~ 90°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
429
In Stock
1 : $20.45000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
8
128
64
0°C ~ 90°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
1,625
In Stock
1 : $40.50000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
16
256
64
0°C ~ 90°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
290
In Stock
1 : $42.60000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
16
256
96
0°C ~ 90°C (TJ)
Surface Mount
144-LQFP
144-TQFP (20x20)
573
In Stock
1 : $57.90000
Tray
Tray
Active
Not Verified
In System Programmable
5 ns
3V ~ 3.6V
16
256
64
0°C ~ 90°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
76
In Stock
1 : $61.15000
Tray
Tray
Active
Not Verified
In System Programmable
5 ns
3V ~ 3.6V
16
256
96
0°C ~ 90°C (TJ)
Surface Mount
144-LQFP
144-TQFP (20x20)
35
In Stock
1 : $81.65000
Tray
Tray
Active
Not Verified
In System Programmable
3 ns
3V ~ 3.6V
16
256
64
0°C ~ 90°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
455
In Stock
1 : $93.10000
Tray
Tray
Active
Not Verified
In System Programmable
3 ns
3V ~ 3.6V
16
256
160
0°C ~ 90°C (TJ)
Surface Mount
256-LBGA
256-FTBGA (17x17)
728
In Stock
1 : $3.05000
Tray
Tray
Active
Verified
In System Programmable
10 ns
3V ~ 3.6V
2
32
30
-40°C ~ 105°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
391
In Stock
1 : $3.05000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
2
32
30
0°C ~ 90°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
1,113
In Stock
1 : $5.30000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
2
32
30
-40°C ~ 105°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
687
In Stock
1 : $7.25000
Tray
Tray
Active
Verified
In System Programmable
2.5 ns
3V ~ 3.6V
2
32
30
0°C ~ 90°C (TJ)
Surface Mount
44-TQFP
44-TQFP (10x10)
960
In Stock
1 : $8.15000
Tray
Tray
Active
Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
32
0°C ~ 90°C (TJ)
Surface Mount
48-LQFP
48-TQFP (7x7)
191
In Stock
1 : $9.25000
Tray
Tray
Active
Not Verified
In System Programmable
10 ns
3V ~ 3.6V
4
64
64
-40°C ~ 105°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
407
In Stock
1 : $14.05000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
32
-40°C ~ 130°C (TJ)
Surface Mount
48-LQFP
48-TQFP (7x7)
241
In Stock
1 : $15.25000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
4
64
64
-40°C ~ 130°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
1,864
In Stock
1 : $17.50000
Tray
Tray
Active
Not Verified
In System Programmable
5 ns
3V ~ 3.6V
4
64
32
-40°C ~ 105°C (TJ)
Surface Mount
48-LQFP
48-TQFP (7x7)
130
In Stock
1 : $21.85000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
8
128
96
0°C ~ 90°C (TJ)
Surface Mount
144-LQFP
144-TQFP (20x20)
160
In Stock
1 : $39.75000
Tray
Tray
Active
Not Verified
In System Programmable
5 ns
3V ~ 3.6V
8
128
92
0°C ~ 90°C (TJ)
Surface Mount
128-LQFP
128-TQFP (14x14)
133
In Stock
1 : $40.50000
Tray
Tray
Active
Not Verified
In System Programmable
10 ns
3V ~ 3.6V
16
256
64
-40°C ~ 105°C (TJ)
Surface Mount
100-LQFP
100-TQFP (14x14)
1,894
In Stock
1 : $44.65000
Tray
Tray
Active
Not Verified
In System Programmable
7.5 ns
3V ~ 3.6V
16
256
128
0°C ~ 90°C (TJ)
Surface Mount
176-LQFP
176-TQFP (24x24)
Showing
of 231

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.