CPLDs (Complex Programmable Logic Devices)

Results: 27
Manufacturer
AlteraIntel
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Delay Time tpd(1) Max
15 ns20 ns
Voltage Supply - Internal
4.5V ~ 5.5V4.75V ~ 5.25V
Number of Logic Elements/Blocks
20253035
Number of Macrocells
320400480560
Number of Gates
600080001000012000
Number of I/O
60132139146153159175191216
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
84-LCC (J-Lead)208-BFQFP Exposed Pad240-BFQFP Exposed Pad240-BFQFP304-BFQFP356-LBGA
Supplier Device Package
84-PLCC (29.31x29.31)208-RQFP (28x28)240-RQFP (32x32)304-RQFP (40x40)356-BGA (35x35)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
EPF10K130EBC356-3
EPM9320BC356-15
IC CPLD 320MC 15NS 356BGA
Altera
546
Marketplace
6 : $57.02000
Bulk
Bulk
Active
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
20
320
6000
216
0°C ~ 70°C (TA)
Surface Mount
356-LBGA
356-BGA (35x35)
EPF10K130EQC240-1
EPM9480RC240-20
IC CPLD 480MC 20NS 240RQFP
Altera
28
Marketplace
5 : $62.22000
Tray
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
30
480
10000
175
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP
240-RQFP (32x32)
MCF5407CFT220
EPM9400RC208-20
IC CPLD 400MC 20NS 208RQFP
Altera
80
Marketplace
3 : $112.09000
Tray
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
25
400
8000
139
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
MCF5407CFT220
EPM9400RC208-15
IC CPLD 400MC 15NS 208RQFP
Altera
1,152
Marketplace
3 : $147.48000
Tray
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
25
400
8000
139
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
EPF10K130EQC240-1
EPM9480RC240-15
IC CPLD 480MC 15NS 240RQFP
Altera
677
Marketplace
2 : $201.21000
Tray
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
30
480
10000
175
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP
240-RQFP (32x32)
84-PLCC
EPM9320LC84-15
IC CPLD 320MC 15NS 84PLCC
Intel
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
20
320
6000
60
0°C ~ 70°C (TA)
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
240-RQFP Pkg
EPM9560RC240-15
IC CPLD 560MC 15NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
35
560
12000
191
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
240-RQFP Pkg
EPM9560RI240-20
IC CPLD 560MC 20NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.5V ~ 5.5V
35
560
12000
191
-40°C ~ 85°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
84-PLCC
EPM9320LC84-20
IC CPLD 320MC 20NS 84PLCC
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
20
320
6000
60
0°C ~ 70°C (TA)
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
84-PLCC
EPM9320LI84-20
IC CPLD 320MC 20NS 84PLCC
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.5V ~ 5.5V
20
320
6000
60
-40°C ~ 85°C (TA)
Surface Mount
84-LCC (J-Lead)
84-PLCC (29.31x29.31)
208-RQFP Pkg
EPM9320RC208-15
IC CPLD 320MC 15NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
20
320
6000
132
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9320RC208-20
IC CPLD 320MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
20
320
6000
132
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9320RI208-20
IC CPLD 320MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.5V ~ 5.5V
20
320
6000
132
-40°C ~ 85°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9400RC208-15
IC CPLD 400MC 15NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
25
400
8000
139
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9400RC208-20
IC CPLD 400MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
25
400
8000
139
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
240-RQFP Pkg
EPM9400RC240-15
IC CPLD 400MC 15NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
25
400
8000
159
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
240-RQFP Pkg
EPM9400RC240-20
IC CPLD 400MC 20NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
25
400
8000
159
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
208-RQFP Pkg
EPM9480RC208-15
IC CPLD 480MC 15NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
30
480
10000
146
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9480RC208-20
IC CPLD 480MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
30
480
10000
146
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
240-RQFP Pkg
EPM9480RC240-15
IC CPLD 480MC 15NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
30
480
10000
175
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
208-RQFP Pkg
EPM9560RC208-15
IC CPLD 560MC 15NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
35
560
12000
153
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
208-RQFP Pkg
EPM9560RC208-20
IC CPLD 560MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
35
560
12000
153
0°C ~ 70°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
240-RQFP Pkg
EPM9560RC240-20
IC CPLD 560MC 20NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.75V ~ 5.25V
35
560
12000
191
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
IC CPLD 560MC 15NS 304RQFP
EPM9560RC304-15
IC CPLD 560MC 15NS 304RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
35
560
12000
216
0°C ~ 70°C (TA)
Surface Mount
304-BFQFP
304-RQFP (40x40)
208-RQFP Pkg
EPM9560RI208-20
IC CPLD 560MC 20NS 208RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.5V ~ 5.5V
35
560
12000
153
-40°C ~ 85°C (TA)
Surface Mount
208-BFQFP Exposed Pad
208-RQFP (28x28)
IC CPLD 560MC 20NS 304RQFP
EPM9560RI304-20
IC CPLD 560MC 20NS 304RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
20 ns
4.5V ~ 5.5V
35
560
12000
216
-40°C ~ 85°C (TA)
Surface Mount
304-BFQFP
304-RQFP (40x40)
240-RQFP Pkg
EPM9560RC240-15YY
IC CPLD 560MC 15NS 240RQFP
Intel
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
In System Programmable
15 ns
4.75V ~ 5.25V
35
560
12000
191
0°C ~ 70°C (TA)
Surface Mount
240-BFQFP Exposed Pad
240-RQFP (32x32)
Showing
of 27

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.