Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-VQFP
XCR3064XL-6VQG100C
IC CPLD 64MC 5.5NS 100VQFP
AMD
90
In Stock
1 : $32.06000
Tray
Tray
ActiveNot VerifiedIn System Programmable (min 1K program/erase cycles)5.5 ns3V ~ 3.6V4641500680°C ~ 70°C (TA)Surface Mount100-TQFP100-VQFP (14x14)
0
In Stock
Check Lead Time
180 : $5.18750
Tray
Tray
ActiveNot VerifiedIn System Programmable (min 10K program/erase cycles)20 ns3V ~ 3.6V-64-64-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
100-VQFP
XCR3128XL-10VQ100I
IC CPLD 128MC 9.1NS 100VQFP
AMD
0
In Stock
Check Lead Time
90 : $35.28000
Bulk
Bulk
ActiveNot VerifiedIn System Programmable (min 1K program/erase cycles)9.1 ns2.7V ~ 3.6V8128300084-40°C ~ 85°C (TA)Surface Mount100-TQFP100-VQFP (14x14)
100-VQFP
XCR3128XL-7VQG100I
IC CPLD 128MC 7NS 100VQFP
AMD
0
In Stock
Check Lead Time
90 : $53.06000
Tray
Tray
ActiveVerifiedIn System Programmable (min 1K program/erase cycles)7 ns2.7V ~ 3.6V8128300084-40°C ~ 85°C (TA)Surface Mount100-TQFP100-VQFP (14x14)
Showing
of 4

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.