CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,660 In Stock | 1 : $19.74000 Tray | Tray | Active | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 4 | 64 | 1500 | 68 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
1,744 In Stock | 1 : $23.85000 Tray | Tray | Not For New Designs | In System Programmable | 10 ns | 4.75V ~ 5.25V | - | 96 | - | 48 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : $12.11000 Tray | Tray | Active | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 4 | 72 | 1600 | 72 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : $27.58000 Tray | Tray | Active | In System Programmable | 7 ns | 1.7V ~ 1.9V | 8 | 128 | 3000 | 100 | 0°C ~ 70°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
0 In Stock | 1 : $31.99000 Tray | Tray | Active | In System Programmable (min 10K program/erase cycles) | 7.5 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : $2.42000 Tube | Tube | Active | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 32 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
0 In Stock | 1 : $6.90000 Tray | Tray | Not For New Designs | In System Programmable | 10 ns | 3V ~ 3.6V | - | 64 | - | 32 | 0°C ~ 70°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $33.11000 Tray | Tray | Active | In System Programmable | 7 ns | 1.7V ~ 1.9V | 8 | 128 | 3000 | 100 | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
0 In Stock | 1 : $34.75000 Tray | Tray | Active | In System Programmable | 7.5 ns | 3V ~ 3.6V | 8 | 128 | - | 64 | -40°C ~ 105°C (TJ) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : $21.35000 Tray | Tray | Active | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
0 In Stock | 1 : $39.97000 Tray | Tray | Active | In System Programmable (min 10K program/erase cycles) | 7.5 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
5,925 Marketplace | 77 : $3.94000 Bulk | Bulk | Active | In System Programmable | 7.5 ns | 4.75V ~ 5.25V | 8 | 32 | 1000 | 32 | 0°C ~ 70°C | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
0 In Stock | 9 : $28.20000 Tray 90 : $29.70022 Tray | Tray Tray | Active | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 8 | 128 | - | 64 | -40°C ~ 130°C (TJ) | Surface Mount | 100-LQFP | 100-TQFP (14x14) |