CPLDs (Complex Programmable Logic Devices)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5M40ZE64C5N
5M80ZE64C5N
IC CPLD 64MC 7.5NS 64EQFP
Altera
376
In Stock
1 : $2.39000
Tray
-
Tray
Active
Not Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
80
64
54
0°C ~ 85°C (TJ)
Surface Mount
64-TQFP Exposed Pad
64-EQFP (7x7)
5M240ZT100I5N
5M160ZT100C5N
IC CPLD 128MC 7.5NS 100TQFP
Altera
280
In Stock
1 : $5.22000
Tray
-
Tray
Active
Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
160
128
79
0°C ~ 85°C (TJ)
Surface Mount
100-TQFP
100-TQFP (14x14)
5M240ZT100I5N
5M240ZT100C5N
IC CPLD 192MC 7.5NS 100TQFP
Altera
267
In Stock
1 : $6.91000
Tray
-
Tray
Active
Verified
In System Programmable
7.5 ns
1.71V ~ 1.89V
240
192
79
0°C ~ 85°C (TJ)
Surface Mount
100-TQFP
100-TQFP (14x14)
EPM1270T144C4N
5M570ZT144C5N
IC CPLD 440MC 9NS 144TQFP
Altera
203
In Stock
1 : $14.26000
Tray
-
Tray
Active
Not Verified
In System Programmable
9 ns
1.71V ~ 1.89V
570
440
114
0°C ~ 85°C (TJ)
Surface Mount
144-LQFP
144-TQFP (20x20)
256 LBGA
5M570ZF256I5N
IC CPLD 440MC 9NS 256FBGA
Altera
118
In Stock
1 : $22.03000
Tray
-
Tray
Active
Not Verified
In System Programmable
9 ns
1.71V ~ 1.89V
570
440
159
-40°C ~ 100°C (TJ)
Surface Mount
256-LBGA
256-FBGA (17x17)
256 LBGA
5M570ZF256C4N
IC CPLD 440MC 9NS 256FBGA
Altera
52
In Stock
1 : $22.03000
Tray
-
Tray
Active
Not Verified
In System Programmable
9 ns
1.71V ~ 1.89V
570
440
159
0°C ~ 85°C (TJ)
Surface Mount
256-LBGA
256-FBGA (17x17)
256 LBGA
5M570ZF256C5N
IC CPLD 440MC 9NS 256FBGA
Altera
0
In Stock
Check Lead Time
1 : $16.94000
Tray
-
Tray
Active
Not Verified
In System Programmable
9 ns
1.71V ~ 1.89V
570
440
159
0°C ~ 85°C (TJ)
Surface Mount
256-LBGA
256-FBGA (17x17)
Showing
of 7

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.