Microprocessors

Results: 1,237
Stocking Options
Environmental Options
Media
Exclude
1,237Results
Applied FiltersRemove All

Showing
of 1,237
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
217-LFBGA
IC MPU SAM9CN 400MHZ 247BGA
Microchip Technology
0
In Stock
123
Alternate Stock
240 : $7.93004
Tray
1 : $3.61000
Tray
Tariff may apply if shipping to the United States
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPDDR2, DDR2, SDR, SRAM
No
LCD, Touchscreen
-
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
247-LFBGA
247-BGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
247-TFBGA
IC MPU SAM9G 400MHZ 247VFBGA
Microchip Technology
0
In Stock
357
Alternate Stock
1,000 : $8.47003
Tape & Reel (TR)
1 : $3.86000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
247-VFBGA
247-VFBGA (10x10)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
256 TFBGA
ARM926 MPU,BGA,EXT TEMP,TRAY
Microchip Technology
260
In Stock
1 : $5.18000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
-
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
256-TFBGA
256-TFBGA (9x9)
EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
256 TFBGA
ARM926 MPU,LVDS,CAN-FD,BGA,EXT T
Microchip Technology
238
In Stock
1 : $5.50000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
LCD, LVDS
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
256-TFBGA
256-TFBGA (9x9)
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
SAM9X70T-I/4PB
ARM926 MPU,BGA,I TEMP,TRAY
Microchip Technology
176
In Stock
1 : $6.03000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
-
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
240-LFBGA
240-TFBGA (11x11)
EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
MCIMX6G1AVM05AB
I.MX6ULZ, 289MAPBGA
NXP USA Inc.
0
In Stock
559
Marketplace
Check Lead Time
1,000 : $6.73849
Tape & Reel (TR)
80 : $6.58000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-A7
1 Core, 32-Bit
900MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
Keypad
-
-
USB 2.0 OTG + PHY (2)
-
0°C ~ 95°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB
SAM9X70T-I/4PB
ARM926 MPU,LVDS,CAN-FD,BGA,I TEM
Microchip Technology
176
In Stock
1 : $6.63000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
LVDS
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
240-LFBGA
240-TFBGA (11x11)
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
149
In Stock
1 : $6.80000
Tray
-
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
650MHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (1)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
289-TFBGA
289-TFBGA (9x9)
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
ARM926 MPU,BGA,I TEMP,TRAY
ARM926 MPU,BGA,I TEMP,TRAY
Microchip Technology
176
In Stock
1 : $6.92000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
-
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
240-LFBGA
240-TFBGA (11x11)
EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
SAM9X60-V/DWB
IC MPU SAM9X60 600MHZ 228TFBGA
Microchip Technology
1,139
In Stock
1 : $7.04000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (3)
3.3V
-40°C ~ 105°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
228-TFBGA
228-TFBGA (11x11)
-
SAM9X60-V/DWB
IC MPU SAM9X60 600MHZ 228TFBGA
Microchip Technology
3,082
In Stock
1 : $7.19000
Cut Tape (CT)
1,500 : $7.18750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (3)
3.3V
-40°C ~ 105°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
228-TFBGA
228-TFBGA (11x11)
-
1,522
In Stock
1 : $7.50000
Tray
-
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (1)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
289-TFBGA
289-TFBGA (9x9)
GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
100
In Stock
1 : $7.50000
Tray
-
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
650MHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
289-TFBGA
289-TFBGA (9x9)
CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART
196-TFBGA
IC MPU SAM9X 600MHZ 196TFBGA
Microchip Technology
316
In Stock
1 : $7.59000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
SDR, LPDDR, LPSDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (5)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
196-TFBGA
196-TFBGA (11x11)
CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
MCIMX6G1AVM05AB
IC MPU I.MX6 528MHZ 289MAPBGA
NXP USA Inc.
0
In Stock
124
Marketplace
Check Lead Time
760 : $8.04441
Tray
124 : $7.82000
Tray
-
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (1)
-
USB 2.0 OTG + PHY (1)
1.8V, 2.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
I2C, SPI, UART
MCIMX6G1AVM05AB
IC MPU I.MX6 528MHZ 289MAPBGA
NXP USA Inc.
0
In Stock
1,167
Marketplace
Check Lead Time
760 : $7.61487
Tray
70 : $7.96000
Tray
-
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (1)
-
USB 2.0 OTG + PHY (1)
1.8V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
I2C, SPI, UART
324-TFBGA
IC MPU SAM9M 400MHZ 324TFBGA
Microchip Technology
0
In Stock
12
Alternate Stock
126 : $17.48008
Tray
1 : $7.96000
Tray
Tariff may apply if shipping to the United States
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen, Video Decoder
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
Cryptography
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
150
In Stock
1 : $8.20000
Tray
-
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
289-TFBGA
289-TFBGA (9x9)
CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART
MCIMX6G1AVM05AB
IC MPU I.MX6UL 528MHZ 289MAPBGA
NXP USA Inc.
0
In Stock
1,000
Marketplace
Check Lead Time
1,000 : $8.36866
Tape & Reel (TR)
100 : $8.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
LVDS
10/100Mbps (1)
-
USB 2.0 + PHY (1)
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
-
-
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
272-LFBGA
IC MPU I.MX6 528MHZ 272MAPBGA
NXP USA Inc.
0
In Stock
5,155
Marketplace
Check Lead Time
260 : $9.08573
Tray
60 : $8.51000
Tray
-
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
272-LFBGA
272-MAPBGA (9x9)
CAN, I2C, SPI, UART
196-TFBGA
IC MPU SAMA5D2 500MHZ 196TFBGA
Microchip Technology
875
In Stock
1 : $8.52000
Tray
-
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
500MHz
Multimedia; NEON™ MPE
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + HSIC
3.3V
-40°C ~ 85°C (TA)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Surface Mount
196-TFBGA, CSBGA
196-TFBGA (11x11)
I2C, SMC, SPI, UART, USART, QSPI
ARM926 MPU,LVDS,CAN-FD,BGA,I TEM
ARM926 MPU,LVDS,CAN-FD,BGA,I TEM
Microchip Technology
112
In Stock
1 : $8.59000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
800MHz
-
DDR2, DDR3, DDR3L, SDRAM
Yes
LVDS
10/100/1000Mbps (1)
-
USB (3)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, Boot Security, Cryptography, DES, SHA, TRNG
Surface Mount
240-LFBGA
240-TFBGA (11x11)
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
272-LFBGA
IC MPU I.MX6 528MHZ 272MAPBGA
NXP USA Inc.
0
In Stock
673
Marketplace
Check Lead Time
260 : $9.19415
Tray
60 : $8.62000
Tray
-
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (1)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
0°C ~ 95°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
272-LFBGA
272-MAPBGA (9x9)
CAN, I2C, SPI, UART
233-TFBGA
IC MPU SAM9X60 600MHZ 233TFBGA
Microchip Technology
15
In Stock
1 : $8.65000
Tray
-
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (3)
3.3V
-40°C ~ 85°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
233-TFBGA
233-TFBGA (14x14)
-
196-TFBGA
IC MPU SAMA5D2 500MHZ 196TFBGA
Microchip Technology
1,848
In Stock
1 : $8.68000
Cut Tape (CT)
1,500 : $7.66250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A5
1 Core, 32-Bit
500MHz
Multimedia; NEON™ MPE
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + HSIC
3.3V
-40°C ~ 85°C (TA)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Surface Mount
196-TFBGA, CSBGA
196-TFBGA (11x11)
I2C, SMC, SPI, UART, USART, QSPI
Showing
of 1,237

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.