Microcontrollers
Results: 153
Manufacturer
Series
Packaging
DigiKey Programmable
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Stocking Options
Environmental Options
Media
Marketplace Product
153Results
Search Entry
Applied FiltersRemove All
Showingof 153
1 - 100
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,780 In Stock | 1 : $1.25000 Cut Tape (CT) 6,000 : $1.04000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
24,300 In Stock | 1 : $1.29000 Cut Tape (CT) 6,000 : $1.08001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
47,336 In Stock | 1 : $1.73000 Cut Tape (CT) 6,000 : $1.43000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFN (5x5) | |||
6,083 In Stock | 1 : $1.86000 Cut Tape (CT) 2,000 : $1.52001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 48KB (48K x 8) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
3,450 In Stock | 1 : $1.85000 Cut Tape (CT) 2,000 : $1.52001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
16,338 In Stock | 1 : $1.61000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFN (5x5) | |||
4,237 In Stock | 1 : $1.64000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFN (5x5) | |||
8,359 In Stock | 1 : $1.70000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
1,993 In Stock | 1 : $1.74000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
20,334 In Stock | 1 : $2.18000 Cut Tape (CT) 1,600 : $1.81000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
33,677 In Stock | 1 : $2.51000 Cut Tape (CT) 6,000 : $2.10000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
24,107 In Stock | 1 : $2.51000 Cut Tape (CT) 2,000 : $2.10001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
110,138 In Stock | 1 : $2.74000 Cut Tape (CT) 2,000 : $2.30001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
66,719 In Stock | 1 : $2.74000 Cut Tape (CT) 6,000 : $2.30001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
16,013 In Stock | 1 : $2.87000 Cut Tape (CT) 6,000 : $2.38001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (4x4) | |||
29,609 In Stock | 1 : $2.89000 Cut Tape (CT) 6,000 : $2.39001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
25,846 In Stock | 1 : $2.89000 Cut Tape (CT) 2,000 : $2.39002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
8,657 In Stock | 1 : $2.42000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
5,356 In Stock | 1 : $2.42000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
4,388 In Stock | 1 : $2.54000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (4x4) | |||
40,362 In Stock | 1 : $2.63000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
51,280 In Stock | 1 : $2.66000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
19,197 In Stock | 1 : $2.66000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
32,711 In Stock | 1 : $2.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
34,003 In Stock | 1 : $2.89000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
11,024 In Stock | 1 : $3.03000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
68,398 In Stock | 1 : $3.95000 Cut Tape (CT) 5,000 : $3.26001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 1K x 8 | 1K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
3,579 In Stock | 1 : $3.57000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 26 | 32KB (16K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
37,731 In Stock | 1 : $3.84000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 1K x 8 | 1K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
3,733 In Stock | 1 : $5.99000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
1,197 In Stock | 1 : $6.89000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | - | 64KB (32K x 16) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 11x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
17,295 In Stock | 1 : $1.50000 Cut Tape (CT) 6,000 : $1.24000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 48KB (24K x 16) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
17,453 In Stock | 1 : $1.80000 Cut Tape (CT) 5,000 : $1.49000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
1,753 In Stock | 1 : $1.51000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 23x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
18,047 In Stock | 1 : $2.16000 Cut Tape (CT) 5,000 : $1.80000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
445 In Stock | 1 : $2.16000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
339 In Stock | 1 : $2.32000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 64KB (64K x 8) | FLASH | 256 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 19x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
490 In Stock | 1 : $2.78000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN (4x4) | |||
6,620 In Stock | 1 : $2.80000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
252 In Stock | 1 : $3.22000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
25,289 In Stock | 1 : $3.95000 Cut Tape (CT) 2,000 : $3.26001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 1K x 8 | 1K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
560 In Stock | 1 : $3.31000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
1,839 In Stock | 1 : $3.48000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
770 In Stock | 1 : $3.84000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 1K x 8 | 1K x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
5,361 In Stock | 1 : $1.25000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 24x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | |||
445 In Stock | 1 : $1.80000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
1,182 In Stock | 1 : $1.91000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
243 In Stock | 1 : $1.93000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
1,600 In Stock | 1 : $2.35000 Cut Tape (CT) 1,600 : $1.95000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
395 In Stock | 1 : $1.98000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
436 In Stock | 1 : $2.11000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
401 In Stock | 1 : $2.16000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
465 In Stock | 1 : $2.30000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
500 In Stock | 1 : $2.32000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-TQFP | 32-TQFP (7x7) | |||
344 In Stock | 1 : $3.08000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
209 In Stock | 1 : $3.38000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
137 In Stock | 1 : $3.82000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | |||
503 In Stock | 1 : $1.97000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 512 x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
466 In Stock | 1 : $2.06000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | 512 x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
373 In Stock | 1 : $2.29000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
348 In Stock | 1 : $2.35000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 24MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
332 In Stock | 1 : $3.03000 Tube | Tube | Active | Not Verified | AVR | 8-Bit |