NXP USA Inc. Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,401 In Stock | 1 : $3.81000 Cut Tape (CT) 2,500 : $1.91354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
56,100 In Stock | 1 : $7.53000 Cut Tape (CT) 3,000 : $3.77818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I²C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 32KB (32K x 8) | FLASH | 4K x 8 | 8K x 8 | 2.6V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.55x2.55) | |||
1,123 In Stock | 1 : $4.05000 Tube | Tube | Active | S08 | 8-Bit | 10MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,756 In Stock | 1 : $4.63000 Tube | Tube | Active | S08 | 8-Bit | 40MHz | I²C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 12 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
7,997 In Stock | 1 : $10.60000 Cut Tape (CT) 2,000 : $5.78940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 39 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN-EP (7x7) | |||
17,745 In Stock | 1 : $6.04000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I²C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 40 | 32KB (32K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
32,240 In Stock | 1 : $12.28000 Cut Tape (CT) 8,000 : $6.44936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 512KB (512K x 8) | FLASH | - | 104K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 49-UFBGA, WLCSP | 49-WLCSP (3.29x3.29) | |||
3,105 In Stock | 1 : $6.48000 Tray | Tray | Active | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I²C, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN Exposed Pad | 32-HVQFN (7x7) | |||
6,283 In Stock | 1 : $11.45000 Cut Tape (CT) 1,500 : $6.49325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 34 | 16KB (16K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
717 In Stock | 1 : $6.53000 Tube | Tube | Active | S08 | 8-Bit | 40MHz | I²C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 13 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,710 In Stock | 1 : $8.51000 Tray | Tray | Active | S08 | 8-Bit | 50MHz | I²C, LINbus, SCI, SPI | LVD, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
5,456 In Stock | 1 : $8.68000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 45MHz | I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 39 | 80KB (80K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
734 In Stock | 1 : $10.32000 Tray | Tray | Active | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | I²C, Microwire, SPI, SSI, SSP, UART/USART, USB | Brown-out Detect/Reset, POR, WDT | 26 | 64KB (64K x 8) | FLASH | 4K x 8 | 12K x 8 | 2V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN Exposed Pad | 32-HVQFN (7x7) | |||
2,906 In Stock | 1 : $10.34000 Tray | Tray | Active | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 192K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
822 In Stock | 1 : $10.62000 Tray | Tray | Active | ARM® Cortex®-M33 | 32-Bit Single-Core | 150MHz | Flexcomm, I²C, MMC/SD/SDIO, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 64 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 10x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP Exposed Pad | 100-HLQFP (14x14) | |||
7,074 In Stock | 1 : $10.65000 Tray | Tray | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 34 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
2,560 In Stock | 1 : $10.69000 Bulk | Bulk | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 50MHz | I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 80 | 256KB (256K x 8) | FLASH | 4K x 8 | 36K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
2,192 In Stock | 1 : $10.76000 Tray | Tray | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 36 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFP | 44-QFP (10x10) | |||
11,673 In Stock | 1 : $17.25000 Cut Tape (CT) 1,000 : $10.92278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, Ethernet, I²C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 6x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (12x12) | |||
1,566 In Stock | 1 : $11.12000 Tray | Tray | Active | S08 | 8-Bit | 48MHz | I²C, LINbus, SCI, SPI, USB | LVD, POR, PWM, WDT | 33 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
1,334 In Stock | 1 : $11.26000 Tray | Tray | Active | S08 | 8-Bit | 50MHz | I²C, LINbus, SCI, SPI | LVD, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
1,517 In Stock | 1 : $13.79000 Tray | Tray | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 54 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
265 In Stock | 1 : $13.79000 Tray | Tray | Active | S08 | 8-Bit | 40MHz | I²C, SCI, SPI | LVD, POR, PWM, WDT | 54 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFP | 64-QFP (14x14) | |||
702 In Stock | 1 : $14.58000 Tray | Tray | Active | Coldfire V1 | 32-Bit Single-Core | 50MHz | I²C, SCI, SPI | LVD, PWM, WDT | 54 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 20x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
3,120 In Stock | 1 : $15.22000 Tray | Tray | Active | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT | 70 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA | 100-TFBGA (9x9) |