- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 19 : $13.34000 Bulk 1 : $29.08000 Tray | Bulk Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 240MHz | CANbus, Ethernet, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 4x12b, 1x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
0 In Stock | 1 : $11.69000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $27.64000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 240MHz | CANbus, Ethernet, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 74 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 4x12b, 1x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $6.21000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
0 In Stock | 29 : $2.20897 Bulk 1 : $7.27000 Tray | Bulk Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
0 In Stock | 1 : $8.62000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 70 | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 73 : $3.46000 Bulk 1 : $9.30000 Tray | Bulk Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 70 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $13.76000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 29x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 46 : $5.45000 Bulk 1 : $14.64000 Tray | Bulk Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 74 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 38x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $15.04000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 29x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 21 : $12.10000 Bulk 1 : $26.37000 Tray | Bulk Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 240MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 74 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 4x12b, 1x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 Marketplace | 89 : $2.83000 Bulk | Bulk | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | I²C, SPI, UART/USART | DMA, LVD, POR, WDT | 46 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 16b SAR; D/A 12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 1 : $5.01000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | I²C, SPI, UART/USART | DMA, WDT | 28 | 16KB (16K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
0 In Stock | 1 : $5.76000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | I²C, SPI, UART/USART | DMA, WDT | 28 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
0 In Stock | 136 : $2.22000 Bulk 1 : $6.63000 Tray | Bulk Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | I²C, SPI, UART/USART | DMA, WDT | 40 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
0 In Stock | 1 : $7.22000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, WDT | 28 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-HVQFN (5x5) | |||
0 In Stock | 1 : $7.57000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 1 : $7.92000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 75MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, WDT | 40 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
0 In Stock | 1 : $8.07000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 46 | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 1 : $8.63000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 46 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 81 : $3.73000 Bulk 1 : $8.73000 Tray | Bulk Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 Marketplace | 28 : $8.94000 Bulk | Bulk | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 240MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 74 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 4x12b, 1x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
0 In Stock | 1 : $11.16000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I²C, SPI, UART/USART | DMA, PWM, WDT | 46 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 57 : $4.39000 Bulk 1 : $11.81000 Tray | Bulk Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 29x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
0 In Stock | 1 : $12.99000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I²C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | - | 128KB (128K x 8) | FLASH | - | 24K x 8 | 1.71V ~ 3.6V | A/D 21x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) |