Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
52-LCC
AT89C5130A-S3SUM
IC MCU 8BIT 16KB FLASH 52PLCC
Microchip Technology
238
In Stock
1 : $9.68000
Tube
Tube
Active80C518-Bit48MHzI²C, SPI, UART/USART, USBLED, POR, PWM, WDT3416KB (16K x 8)FLASH4K x 81.25K x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC (19.15x19.15)
28-SSOP
AT89C5131A-TISUL
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
108
In Stock
1 : $11.36000
Tube
Tube
Active80C518-Bit48MHzI²C, SPI, UART/USART, USBLED, POR, PWM, WDT1832KB (32K x 8)FLASH4K x 81.25K x 82.7V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
20-SOIC 0.295
AT89EB5114-TGSIL
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
1,358
In Stock
1 : $5.44000
Tube
Tube
Obsolete80C518-Bit40MHz-POR, PWM, WDT114KB (4K x 8)FLASH256 x 8256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
44-VQFP
AT89C51IC2-RLTIL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
831
In Stock
1 : $6.49000
Tray
Tray
Obsolete80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2-RLRUL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
1,488
In Stock
1 : $6.09000
Cut Tape (CT)
1 : $6.84000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Obsolete80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2-RLRIM
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
139
In Stock
1 : $7.08000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete80C518-Bit60MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
64-QFN Pkg
AT89C5122D-PSTUM
IC MCU 8BIT 32KB FLASH 64QFN
Microchip Technology
1,158
In Stock
1 : $7.16000
Tray
Tray
Obsolete80C518-Bit48MHzSmartCard, SPI, UART/USART, USBLED, POR, WDT4632KB (32K x 8)FLASH-768 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount64-QFN-
44-VQFP
AT89C51RC2-RLRIL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
466
In Stock
1 : $7.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete80C518-Bit40MHzSPI, UART/USARTPOR, PWM, WDT3232KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
44-VQFP
AT89C51IC2-RLRIL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
1,497
In Stock
1 : $7.79000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
28-SOIC
AT89C5115-TISUM
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
1,771
In Stock
1 : $9.89000
Tube
Tube
Active80C518-Bit40MHzUART/USARTPOR, PWM, WDT2016KB (16K x 8)FLASH2K x 8512 x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.400", 10.16mm Width)28-SOIC
44-PLCC
AT89C51AC2-SLSUM
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
75
In Stock
1 : $11.09000
Tube
Tube
Active80C518-Bit40MHzUART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH2K x 81.25K x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
44-VQFP
AT89C51IC2-RLTUL
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
91
In Stock
1 : $6.69000
Tray
Tray
Obsolete80C518-Bit60MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LQFP44-VQFP (10x10)
64-LQFP
AT89C5131A-RDTUL
IC MCU 8BIT 32KB FLASH 64LQFP
Microchip Technology
18
In Stock
1 : $8.35000
Tray
Tray
Active80C518-Bit48MHzI²C, SPI, UART/USART, USBLED, POR, PWM, WDT3432KB (32K x 8)FLASH4K x 81.25K x 83V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
28-SSOP
AT89C51CC02UA-TISUM
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
1
In Stock
1 : $8.79000
Tube
Tube
Active80C518-Bit40MHzCANbus, UART/USARTPOR, PWM, WDT2016KB (16K x 8)FLASH2K x 8512 x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PLCC
AT89C5115-SISUM
IC MCU 8BIT 16KB FLASH 28PLCC
Microchip Technology
1
In Stock
1 : $3.19000
Tube
1 : $10.40000
Tube
Tube
Tube
Active80C518-Bit40MHzUART/USARTPOR, PWM, WDT2016KB (16K x 8)FLASH2K x 8512 x 83V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount28-LCC (J-Lead)28-PLCC (11.51x11.51)
44-PLCC
AT89C51IC2-SLRUL
IC MCU 8BIT 32KB FLASH 44PLCC
Microchip Technology
379
In Stock
1 : $1.43000
Cut Tape (CT)
500 : $8.23402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active80C518-Bit40MHzI²C, SPI, UART/USARTPOR, PWM, WDT3432KB (32K x 8)FLASH-1.25K x 82.7V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
Showing
1 - 16
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.