Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
PIC12F629-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
4,075
In Stock
1 : $1.40000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F629-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
22,206
In Stock
1 : $1.51000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-PDIP
PIC12F629-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
14,744
In Stock
1 : $1.58000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12F629T-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
69,061
In Stock
1 : $1.57000
Cut Tape (CT)
3,300 : $1.56800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-PDIP
PIC12F629-E/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
205
In Stock
1 : $1.74000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12F629T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
3,210
In Stock
1 : $1.46000
Cut Tape (CT)
3,300 : $1.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VDFN
PIC12F629-I/MF
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Microchip Technology
592
In Stock
1 : $1.33000
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-S (6x5)
8-VDFN
PIC12F629-I/MD
IC MCU 8BIT 1.75KB FLASH 8DFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.85000
Tube
Tube
ActiveNot VerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (4x4)
8-VDFN
PIC12F629-E/MD
IC MCU 8BIT 1.75KB FLASH 8DFN
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.97000
Tube
Tube
ActiveNot VerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (4x4)
8-VDFN
PIC12F629-E/MF
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Microchip Technology
0
In Stock
Check Lead Time
540 : $1.45600
Tube
Tube
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-S (6x5)
8-VDFN
PIC12F629T-I/MF
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.66600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-S (6x5)
8-VDFN
PIC12F629T-I/MD
IC MCU 8BIT 1.75KB FLASH 8DFN
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $1.84800
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (4x4)
8-VDFN
PIC12F629T-E/MF
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
ActiveVerifiedPIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-S (6x5)
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.