Showing
1 - 25
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY85V-10SUR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
1,129
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $1.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85V-10MU
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
287
In Stock
1 : $2.09000
Tray
Tray
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85V-10SU
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
10
In Stock
1 : $1.61000
Tube
Tube
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85-20MU
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
1,851
In Stock
1 : $1.36000
Tray
Tray
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85-20SU
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
12,350
In Stock
1 : $1.61000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85-20MUR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $1.44000
Cut Tape (CT)
6,000 : $1.20750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85-20SUR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $1.42500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-20SFR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $1.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
TCAN1042DQ1
ATTINY85-20SUR
IC MCU 8BIT 8KB FLASH 8SOIC
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
HA5023IB
ATTINY85V-10SH
IC MCU 8BIT 8KB FLASH 8SOIC
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
74VHCT245D118
ATTINY85V-10SHR
IC MCU 8BIT 8KB FLASH 8SOIC
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-20SF
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
1 : $1.66000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-20SH
IC MCU 8BIT 8KB FLASH 8SOIC
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
ICL7621DCPA
ATTINY85V-10PU
IC MCU 8BIT 8KB FLASH 8DIP
Atmel
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
ATTINY85V-10PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
0
In Stock
1 : $2.22000
Tube
Tube
ActiveAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
ATTINY85-20PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
0
In Stock
1 : $1.78000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
ATTINY85-15ST
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-15ST1
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85-15SZ
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85V-10SH
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
ATTINY85V-10SI
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Obsolete
Tube
ObsoleteAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85-15MT
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85V-10SHR
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
20-QFN; PC
ATTINY85V-15MT
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit8MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
ATTINY85V-15ST
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit8MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
Showing
1 - 25
of 33

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.