Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-QFN
ATMEGA324PB-MNR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
0
In Stock
1 : $2.63000
Cut Tape (CT)
4,000 : $2.18501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-TQFP
ATMEGA324PB-ANR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $2.68000
Cut Tape (CT)
2,000 : $2.23500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA324PB-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $2.54000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA324PB-AN
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
1 : $2.54000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-QFN
ATMEGA324PB-MU
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
0
In Stock
1 : $2.50000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-QFN
ATMEGA324PB-MN
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
0
In Stock
1 : $2.50000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-QFN
ATMEGA324P-B15MZ
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
44-TQFP
ATMEGA324P-B15AZ
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA324PB-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
2,000 : $2.23500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA324PB-MBTVAO
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-TQFP
ATMEGA324PB-ABTVAO
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-QFN
ATMEGA324PB-MUR
IC MCU 8BIT 32KB FLASH 44VQFN
Microchip Technology
0
In Stock
4,000 : $2.18501
Tape & Reel (TR)
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3932KB (16K x 16)FLASH1K x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFQFN Exposed Pad44-VQFN (7x7)
Showing
1 - 12
of 12

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.