Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
196-MAPBGA
MIMXRT1062DVJ6B
IC MCU 32BIT 128KB ROM 196LFBGA
NXP USA Inc.
0
In Stock
1 : $17.96000
Tray
Tray
ActiveARM® Cortex®-M732-Bit Single-Core600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
196-MAPBGA
MIMXRT1062CVJ5B
IC MCU 32BIT 128KB ROM 196LFBGA
NXP USA Inc.
0
In Stock
1 : $19.67000
Tray
Tray
ActiveARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
196-MAPBGA
MIMXRT1062DVL6B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
1 : $16.32000
Tray
Tray
ActiveARM® Cortex®-M732-Bit Single-Core600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (10x10)
196-LFBGA
MIMXRT1062CVL5B
IC MCU 32BIT 128KB ROM 196MAPBGA
NXP USA Inc.
0
In Stock
1 : $17.27000
Tray
Tray
ActiveARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-MAPBGA (10x10)
225-LFBGA
MIMXRT1062XVN5B
IC MCU 32BIT EXT MEM 225BGA
NXP USA Inc.
0
In Stock
1 : $16.98000
Tray
-
Tray
ActiveARM® Cortex®-M732-Bit500MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT149128KB (128K x 8)ROM-1M x 83V ~ 3.6VA/D 20x12bInternal-40°C ~ 125°C (TJ)Surface Mount225-LFBGA225-MAPBGA (13x13)
196-MAPBGA
MIMXRT1062CVL5A
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
38 : $7.96000
Bulk
Bulk
Tray
Discontinued at Digi-KeyARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (10x10)
196-MAPBGA
MIMXRT1062CVJ5BR
IC MCU 32BIT 128KB ROM 196LFBGA
NXP USA Inc.
0
In Stock
1,000 : $14.30220
Tape & Reel (TR)
Tape & Reel (TR)
ActiveARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
196-MAPBGA
MIMXRT1062DVJ6A
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-KeyARM® Cortex®-M732-Bit Single-Core600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
225-LFBGA
MIMXRT1062DVN6B
IC MCU 32BIT EXT MEM 225BGA
NXP USA Inc.
0
In Stock
800 : $12.14400
Tray
Tray
ActiveARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT149128KB (128K x 8)ROM-1M x 83V ~ 3.6VA/D 20x12bInternal0°C ~ 95°C (TJ)Surface Mount225-LFBGA225-MAPBGA (13x13)
196-MAPBGA
MIMXRT1062CVJ5AR
IC MCU 32BIT 128KB ROM 196LFBGA
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
196-MAPBGA
MIMXRT1062DVL6A
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-KeyARM® Cortex®-M732-Bit Single-Core600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (10x10)
196-MAPBGA
MIMXRT1062CVJ5A
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Discontinued at Digi-Key
Tray
Discontinued at Digi-KeyARM® Cortex®-M732-Bit Single-Core528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-1M x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
IC MCU 32BIT EXT MEM 196MAPBGA
PIMXRT1062CVJ5B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Active
-
Tray
Active-----------------
IC MCU 32BIT EXT MEM 196MAPBGA
PIMXRT1062DVL6B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Active
-
Tray
Active-----------------
IC MCU 32BIT EXT MEM 196MAPBGA
PIMXRT1062DVJ6B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Active
-
Tray
Active-----------------
IC MCU 32BIT EXT MEM 196MAPBGA
PIMXRT1062CVL5B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
0
In Stock
Active
-
Tray
Active-----------------
Showing
1 - 16
of 16

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.