Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX6979ANG
LPC810M021FN8129
IC MCU 32BIT 4KB FLASH 8DIP
NXP USA Inc.
3,324
Marketplace
177 : $1.70000
Bulk
Bulk
ActiveARM® Cortex®-M0+32-Bit Single-Core30MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH-1K x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
IC MCU 32BIT 4KB FLASH 8DIP
LPC810M021FN8
IC MCU 32BIT 4KB FLASH 8DIP
NXP USA Inc.
5,452
Marketplace
149 : $1.68000
Bulk
Bulk
ObsoleteARM® Cortex®-M0+32-Bit Single-Core30MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH-1K x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIP
Showing
1 - 2
of 2

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.